Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 2 제품들: 보기
|
데이터시트 보기 |
다양한
|
VORAGO Technologies | Embedded System Development Boards and Kits | 다양한 | 다양한 | 50/80 | Keil MDK-ARM | 1 | No | Unknown | Active | EEPROM | 128KB | Yes | Microcontroller | 다양한 | 1 | 1 | 160KB | 39 | Development Board | 다양한 | ||||||||||||||||||||||||||||||||
REB1-VA10800
VA10800 Microcontroller Development Board 50MHz/80MHz CPU 160KB RAM 128KB SPI EEPROM
|
주식
5
|
VORAGO Technologies | Embedded System Development Boards and Kits | VA10800 Microcontroller Development Board 50MHz/80MHz CPU 160KB RAM 128KB SPI EEPROM | SPI EEPROM | 50/80 | Keil MDK-ARM | 1 | No | Unknown | Active | EEPROM | 128KB | Yes | Microcontroller | VA10800 | 1 | 1 | 160KB | 39 | Development Board | ||||||||||||||||||||||||||||||||||
REB1-VA10820
VA10820 Microcontroller Development Board 50MHz/80MHz CPU 160KB RAM 128KB EEPROM
|
|
VORAGO Technologies | Embedded System Development Boards and Kits | VA10820 Microcontroller Development Board 50MHz/80MHz CPU 160KB RAM 128KB EEPROM | EEPROM | 50/80 | Keil MDK-ARM | 1 | No | Unknown | Active | EEPROM | 128KB | Yes | Microcontroller | VA10820 | 1 | 1 | 160KB | 39 | Development Board | No |