Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Contact Resistance - (mOhm) | Maximum AC Switching Voltage - (V) | Release Time - (ms) | Coil Resistance - (Ohm) | AC Coil Voltage - (V) | Minimum Dropout Voltage | Maximum Switching Current - (A) | Isolation Across Contacts | Contact Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Contact Form | ROHS | Maximum Switching Power | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Number of Terminals | Type | Life Cycle | Coil Current - (mA) | Packaging | Maximum Pick-Up Voltage | Electrical Life - (Cycles) | Seal | DC Coil Voltage - (V) | Mechanical Life - (Cycles) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 10 제품들: 보기
|
데이터시트 보기 |
다양한
|
Aleph America | Reed Relays | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||
SD1A24DWJ
Reed Relay 24VDC 2KOhm 1A SPST-NO(25.4x8.89x9.5)mm THT Dry
|
|
Aleph America | Reed Relays | Reed Relay 24VDC 2KOhm 1A SPST-NO(25.4x8.89x9.5)mm THT Dry | 200 | 0.5 | 2K | 2VDC | 1 | 1.5KVDC | 25.4 | 8.89 | SPST-NO | PC Pin | 200 | 1 Form A | Unknown | 25W | 9.5 | Through Hole | 1 | SIP | 4 | Dry | Obsolete | 12 | 18VDC | Unsealed | 24 | ||||||||||
SD1A5CWJ
Reed Relay 5VDC 500Ohm 1A SPST-NO(25.4x8.89x9.5)mm THT Dry
|
|
Aleph America | Reed Relays | Reed Relay 5VDC 500Ohm 1A SPST-NO(25.4x8.89x9.5)mm THT Dry | 200 | 0.5 | 500 | 0.5VDC | 1 | 300VDC | 25.4 | 8.89 | SPST-NO | PC Pin | 200 | 1 Form A | Unknown | 50W | 9.5 | Through Hole | 1 | SIP | 4 | Dry | Obsolete | 10 | 3.8VDC | Unsealed | 5 | ||||||||||
SD1A12DWJ
Reed Relay 12VDC 500Ohm 1A SPST-NO(25.4x8.89x9.5)mm THT Dry
|
|
Aleph America | Reed Relays | Reed Relay 12VDC 500Ohm 1A SPST-NO(25.4x8.89x9.5)mm THT Dry | |||||||||||||||||||||||||||||||||||
SD1C12FWN
Reed Relay 12VDC 500Ohm 0.5A SPDT(25.4x8.89x9.5)mm THT Dry
|
|
Aleph America | Reed Relays | Reed Relay 12VDC 500Ohm 0.5A SPDT(25.4x8.89x9.5)mm THT Dry | |||||||||||||||||||||||||||||||||||
SD1A24AWJ
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(25.4x8.89x9.5)mm THT Dry
|
|
Aleph America | Reed Relays | Reed Relay 24VDC 2KOhm 0.5A SPST-NO(25.4x8.89x9.5)mm THT Dry | |||||||||||||||||||||||||||||||||||
SD1A24CWJ
Reed Relay 24VDC 2KOhm 1A SPST-NO(25.4x8.89x9.5)mm THT Dry
|
|
Aleph America | Reed Relays | Reed Relay 24VDC 2KOhm 1A SPST-NO(25.4x8.89x9.5)mm THT Dry | |||||||||||||||||||||||||||||||||||
SD1A5AWJ
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(25.4x8.89x9.5)mm THT Dry
|
|
Aleph America | Reed Relays | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(25.4x8.89x9.5)mm THT Dry | 200 | 0.5 | 500 | 0.5VDC | 0.5 | 250VDC | 25.4 | 8.89 | SPST-NO | PC Pin | 200 | 1 Form A | Unknown | 10W | 9.5 | Through Hole | 1 | SIP | 4 | Dry | Obsolete | 10 | 3.8VDC | 100M | Unsealed | 5 | |||||||||
SD1A5DWJ
Reed Relay 5VDC 500Ohm 1A SPST-NO(25.4x8.89x9.5)mm THT Dry
|
|
Aleph America | Reed Relays | Reed Relay 5VDC 500Ohm 1A SPST-NO(25.4x8.89x9.5)mm THT Dry | 200 | 0.5 | 500 | 0.5VDC | 1 | 1.5KVDC | 25.4 | 8.89 | SPST-NO | PC Pin | 200 | 1 Form A | Unknown | 25W | 9.5 | Through Hole | 1 | SIP | 4 | Dry | Obsolete | 10 | 3.8VDC | Unsealed | 5 | ||||||||||
SD1C5FWN
Reed Relay 5VDC 200Ohm 0.5A SPDT(25.4x8.89x9.5)mm THT Dry
|
|
Aleph America | Reed Relays | Reed Relay 5VDC 200Ohm 0.5A SPDT(25.4x8.89x9.5)mm THT Dry | 200 | 2.5 | 200 | 0.5VDC | 0.5 | 200VDC | 25.4 | 8.89 | SPDT | PC Pin | 100 | 1 Form C | Unknown | 3W | 9.5 | Through Hole | 2 | SIP | 4 | Dry | Obsolete | 25 | 3.8VDC | 5M | Unsealed | 5 | |||||||||
SD1A12AWJ
Reed Relay 12VDC 500Ohm 0.5A SPST-NO(25.4x8.89x9.5)mm THT Dry
|
|
Aleph America | Reed Relays | Reed Relay 12VDC 500Ohm 0.5A SPST-NO(25.4x8.89x9.5)mm THT Dry | 200 | 0.5 | 500 | 1VDC | 0.5 | 250VDC | 25.4 | 8.89 | SPST-NO | PC Pin | 200 | 1 Form A | Unknown | 10W | 9.5 | Through Hole | 1 | SIP | 4 | Dry | Obsolete | 24 | 9VDC | 100M | Unsealed | 12 |