Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 1 제품: 보기
|
데이터시트 보기 |
다양한
|
BeagleBoard.org | Embedded System Development Boards and Kits | OSD3358 Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 4GB eMMC Flash Ardupilot/Debian/ROS | 4 | eMMC Flash | 1000 | Cloud9 | 2 | micro SD | Yes | Unknown | 1 | Active | Flash | 4GB | Yes | Application Processor and SOC | OSD3358 | 1 | 3 | 512MB | 6 | 8 | Development Board | No | ||||||||||||||||||||||||||||
BeagleBone Blue
OSD3358 Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 4GB eMMC Flash Ardupilot/Debian/ROS
|
|
BeagleBoard.org | Embedded System Development Boards and Kits | OSD3358 Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 4GB eMMC Flash Ardupilot/Debian/ROS | 4 | eMMC Flash | 1000 | Cloud9 | 2 | micro SD | Yes | Unknown | 1 | Active | Flash | 4GB | Yes | Application Processor and SOC | OSD3358 | 1 | 3 | 512MB | 6 | 8 | Development Board | No |