Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 2 제품들: 보기
|
데이터시트 보기 |
다양한
|
TechNexion | Embedded System Development Boards and Kits | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||||||||||
PICO-PI-IMX7
I.MX7 Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 4GB eMMC Flash Android/Android Things/Linux/Linux Ubuntu/Linux Yocto
|
|
TechNexion | Embedded System Development Boards and Kits | I.MX7 Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 4GB eMMC Flash Android/Android Things/Linux/Linux Ubuntu/Linux Yocto | 1 | eMMC Flash | 1000 | 2 | LCD | 1 | No | Yes | Android|Android Things | Active | Linux|Linux Ubuntu|Linux Yocto | 1 | Flash | 4GB | Yes | Application Processor and SOC | MIPI-CSI/TTL | I.MX7 | 2 | 3 | 512MB | 2 | 2 | Development Board | |||||||||||||||||||||||||||
PICO-PI-IMX7-STARTKIT
I.MX7 Application Processor and SOC Development Kit 1000MHz CPU 512MB RAM 4GB eMMC Flash Android/Android Things/Linux/Linux Ubuntu/Linux Yocto
|
|
TechNexion | Embedded System Development Boards and Kits | I.MX7 Application Processor and SOC Development Kit 1000MHz CPU 512MB RAM 4GB eMMC Flash Android/Android Things/Linux/Linux Ubuntu/Linux Yocto |