Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Daughter Cards | Program Memory Size | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | RAM Size | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 7 제품들: 보기
|
데이터시트 보기 |
다양한
|
Novasom Industries | Embedded System Development Boards and Kits | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||||||||||||
NPC-5RGB-PCAP-U5-CG
IMX6 Application Processor and SOC Development Kit
|
|
Novasom Industries | Embedded System Development Boards and Kits | IMX6 Application Processor and SOC Development Kit | |||||||||||||||||||||||||||||||||||||||||||||||||||
NPC-7LVDS-PCAP-P7d-O
IMX6 Application Processor and SOC Development Kit 1000MHz CPU 1GB RAM
|
|
Novasom Industries | Embedded System Development Boards and Kits | IMX6 Application Processor and SOC Development Kit 1000MHz CPU 1GB RAM | |||||||||||||||||||||||||||||||||||||||||||||||||||
NPC-7RGB-RES-U5-OF
IMX6 Application Processor and SOC Development Kit
|
|
Novasom Industries | Embedded System Development Boards and Kits | IMX6 Application Processor and SOC Development Kit | |||||||||||||||||||||||||||||||||||||||||||||||||||
NPC-7RGB-PCAP-U5-CG
IMX6 Application Processor and SOC Development Kit
|
|
Novasom Industries | Embedded System Development Boards and Kits | IMX6 Application Processor and SOC Development Kit | |||||||||||||||||||||||||||||||||||||||||||||||||||
NPC-10.1LVDS-PCAP-P7d-CG
IMX6 Application Processor and SOC Development Kit 1000MHz CPU 1GB RAM Android/Linux
|
|
Novasom Industries | Embedded System Development Boards and Kits | IMX6 Application Processor and SOC Development Kit 1000MHz CPU 1GB RAM Android/Linux | 1000 | LCD | 2 | micro SD | No | No | Android | 1 | Active | Linux | 1 | Yes | Application Processor and SOC | HDMI/LVDS | IMX6 | 1 | 1GB | 1 | Development Kit | No | |||||||||||||||||||||||||||||||
NPC-7LVDS-PCAP-P7d-CG
IMX6 Application Processor and SOC Development Kit 1000MHz CPU 1GB RAM Android/Linux
|
|
Novasom Industries | Embedded System Development Boards and Kits | IMX6 Application Processor and SOC Development Kit 1000MHz CPU 1GB RAM Android/Linux | 1000 | LCD | 2 | micro SD | No | No | Android | 1 | Active | Linux | 1 | Yes | Application Processor and SOC | HDMI/LVDS | IMX6 | 1 | 1GB | 1 | Development Kit | No | |||||||||||||||||||||||||||||||
NPC-5RGB-RES-U5-OF
I.MX6ULL Application Processor and SOC Development Kit 900MHz CPU 512MB RAM Linux
|
|
Novasom Industries | Embedded System Development Boards and Kits | I.MX6ULL Application Processor and SOC Development Kit 900MHz CPU 512MB RAM Linux | 900 | 1 | LCD | micro SD | No | No | 1 | Active | Linux | Yes | Application Processor and SOC | HDMI | I.MX6ULL | 2 | 2 | 512MB | Development Kit | Yes |