Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Daughter Cards | Program Memory Size | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | RAM Size | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 10 제품들: 보기
|
데이터시트 보기 |
다양한
|
Novasom Industries | Embedded System Development Boards and Kits | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||||||||||||
EDK-S8FT
IMX6 Application Processor and SOC Development Kit 1000MHz CPU 4GB RAM 32GB eMMC Flash Android/Linux
|
|
Novasom Industries | Embedded System Development Boards and Kits | IMX6 Application Processor and SOC Development Kit 1000MHz CPU 4GB RAM 32GB eMMC Flash Android/Linux | |||||||||||||||||||||||||||||||||||||||||||||||||||
DK-S8FT
IMX6 Application Processor and SOC Development Kit 1000MHz CPU 4GB RAM 32GB eMMC Flash Android/Linux
|
|
Novasom Industries | Embedded System Development Boards and Kits | IMX6 Application Processor and SOC Development Kit 1000MHz CPU 4GB RAM 32GB eMMC Flash Android/Linux | |||||||||||||||||||||||||||||||||||||||||||||||||||
DK-N1FT
LS1012 Application Processor and SOC Development Kit 800MHz CPU 512MB RAM 8MB SPI Flash Linux
|
|
Novasom Industries | Embedded System Development Boards and Kits | LS1012 Application Processor and SOC Development Kit 800MHz CPU 512MB RAM 8MB SPI Flash Linux | |||||||||||||||||||||||||||||||||||||||||||||||||||
EDK-P7D
IMX6 Application Processor and SOC Development Kit 1000MHz CPU 1GB RAM Android/Linux
|
|
Novasom Industries | Embedded System Development Boards and Kits | IMX6 Application Processor and SOC Development Kit 1000MHz CPU 1GB RAM Android/Linux | 1000 | LCD | 2 | micro SD | No | No | Android | 1 | Active | Linux | 1 | Yes | Application Processor and SOC | HDMI/LVDS | IMX6 | 1 | 1GB | 1 | Development Kit | No | |||||||||||||||||||||||||||||||
DK-M8FT
SNAPDRAGON 410E Application Processor and SOC Development Kit Android
|
|
Novasom Industries | Embedded System Development Boards and Kits | SNAPDRAGON 410E Application Processor and SOC Development Kit Android | micro SD | No | No | Android | Active | Yes | Application Processor and SOC | SNAPDRAGON 410E | Development Kit | No | |||||||||||||||||||||||||||||||||||||||||
DK-U5C
I.MX6ULL Application Processor and SOC Development Kit 900MHz CPU 512MB RAM Linux
|
|
Novasom Industries | Embedded System Development Boards and Kits | I.MX6ULL Application Processor and SOC Development Kit 900MHz CPU 512MB RAM Linux | 900 | 1 | micro SD | No | No | 1 | Active | Linux | Yes | Application Processor and SOC | I.MX6ULL | 2 | 2 | 512MB | Development Kit | Yes | |||||||||||||||||||||||||||||||||||
DK-S7C
IMX6 Application Processor and SOC Development Kit 4GB RAM 32GB eMMC Flash Android/Linux
|
|
Novasom Industries | Embedded System Development Boards and Kits | IMX6 Application Processor and SOC Development Kit 4GB RAM 32GB eMMC Flash Android/Linux | eMMC Flash | LCD | micro SD | No | No | Android | Active | Linux | Flash | Yes | 32GB | Application Processor and SOC | LVDS | IMX6 | 1 | 4GB | Development Kit | No | |||||||||||||||||||||||||||||||||
DK-P7D
IMX6 Application Processor and SOC Development Kit 1000MHz CPU 1GB RAM Android/Linux
|
|
Novasom Industries | Embedded System Development Boards and Kits | IMX6 Application Processor and SOC Development Kit 1000MHz CPU 1GB RAM Android/Linux | 1000 | 2 | micro SD | No | No | Android | 1 | Active | Linux | 1 | Yes | Application Processor and SOC | HDMI | IMX6 | 1 | 1GB | 1 | Development Kit | No | ||||||||||||||||||||||||||||||||
EDK-U5C
I.MX6ULL Application Processor and SOC Development Kit 900MHz CPU 512MB RAM Linux
|
|
Novasom Industries | Embedded System Development Boards and Kits | I.MX6ULL Application Processor and SOC Development Kit 900MHz CPU 512MB RAM Linux | 900 | 1 | LCD | micro SD | No | No | 1 | Active | Linux | Yes | Application Processor and SOC | HDMI | I.MX6ULL | 2 | 2 | 512MB | Development Kit | Yes | |||||||||||||||||||||||||||||||||
EDK-S7C
IMX6 Application Processor and SOC Development Kit 4GB RAM 32GB eMMC Flash Android/Linux
|
|
Novasom Industries | Embedded System Development Boards and Kits | IMX6 Application Processor and SOC Development Kit 4GB RAM 32GB eMMC Flash Android/Linux | eMMC Flash | LCD | micro SD | No | No | Android | Active | Linux | Flash | Yes | 32GB | Application Processor and SOC | LVDS | IMX6 | 1 | 4GB | Development Kit | No |