Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 2 제품들: 보기
|
데이터시트 보기 |
다양한
|
Compex Systems Pte Ltd | Embedded System Development Boards and Kits | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||||||||||||||||||
WPQ865HV
IPQ8065 Application Processor and SOC Development Board 1700MHz CPU 1GB RAM 32MB/256MB NAND Flash/NOR Flash CompexWRT/OpenWRT/LEDE
|
|
Compex Systems Pte Ltd | Embedded System Development Boards and Kits | IPQ8065 Application Processor and SOC Development Board 1700MHz CPU 1GB RAM 32MB/256MB NAND Flash/NOR Flash CompexWRT/OpenWRT/LEDE | NAND Flash/NOR Flash | 1700 | SIM | No | Yes | Obsolete | 5 | Flash | 32MB/256MB | Yes | Application Processor and SOC | IPQ8065 | 1 | 1GB | Development Board | No | |||||||||||||||||||||||||||||||||||
WPQ865 6B02PR32F1GBR-TE
Multi-function IPQ8065 Embedded Board with 1.7GHz CPU
|
|
Compex Systems Pte Ltd | Embedded System Development Boards and Kits | Multi-function IPQ8065 Embedded Board with 1.7GHz CPU |