Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Diameter Tolerance - (mm) | Special Features | Tradename | Lead Length - (mm) | Seated Plane Height - (mm) | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | High Power Rating - (W) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Packaging | Temperature Range @ Derated Power - (°C) | Lead Diameter - (mm) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 34 제품들: 보기
|
데이터시트 보기 |
다양한
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 다양한 | |||||||||||||||||||||||||||||||||||||||
RCK02 138.5 0.01%
VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR | ||||||||||||||||||||||||||||||||||||||||
RCK021000.005%
VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR | ||||||||||||||||||||||||||||||||||||||||
RCK02 80.31 0.01%
VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR | ||||||||||||||||||||||||||||||||||||||||
RCK021500.005%
VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR | ||||||||||||||||||||||||||||||||||||||||
RCK02 60.26 0.01%
VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR | ||||||||||||||||||||||||||||||||||||||||
RCK0214K3 ±0.05%
Very High Precision Ansd Stability Metal Foil Resistor
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Very High Precision Ansd Stability Metal Foil Resistor | ||||||||||||||||||||||||||||||||||||||||
RCK0210779 0.01%
VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR | ||||||||||||||||||||||||||||||||||||||||
RCK02 119R4 0.01%
VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR | ||||||||||||||||||||||||||||||||||||||||
RCK02 138R5 0.01%
VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR | ||||||||||||||||||||||||||||||||||||||||
RCK02 100R0 0.01%
VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR | ||||||||||||||||||||||||||||||||||||||||
RCK02 119.4 0.01%
VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | VERY HIGH PRECISION AND STABILITY METAL FOIL RESISTOR | ||||||||||||||||||||||||||||||||||||||||
RCK02A 1K 0.1%
Res Metal Foil 1K Ohm 0.1% 0.3W RDL
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 1K Ohm 0.1% 0.3W RDL | ||||||||||||||||||||||||||||||||||||||||
RCK02 4.8K 0.01%
Res Metal Foil 4.8K Ohm 0.01% 0.5W(1/2W) ±3ppm/°C Molded RDL
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 4.8K Ohm 0.01% 0.5W(1/2W) ±3ppm/°C Molded RDL | ||||||||||||||||||||||||||||||||||||||||
RCK02A111.670.01%
Res Metal Foil 111.67 Ohm 0.01% 0.6W Molded RDL
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 111.67 Ohm 0.01% 0.6W Molded RDL | ||||||||||||||||||||||||||||||||||||||||
RCK02A 1 0.5%
Res Metal Foil 1 Ohm 0.5% 0.6W ±3ppm/°C Molded RDL
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 1 Ohm 0.5% 0.6W ±3ppm/°C Molded RDL | ||||||||||||||||||||||||||||||||||||||||
RCK02A 34.8 0.01%
Res Metal Foil 34.8 Ohm 0.01% 0.3W RDL
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 34.8 Ohm 0.01% 0.3W RDL | ||||||||||||||||||||||||||||||||||||||||
RCK02 100 0.01%
Res Metal Foil 100 Ohm 0.01% 0.6W Molded RDL
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 100 Ohm 0.01% 0.6W Molded RDL | ||||||||||||||||||||||||||||||||||||||||
RCK02 5K 0.01%
Res Metal Foil 5K Ohm 0.01% 0.6W Molded RDL
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 5K Ohm 0.01% 0.6W Molded RDL | ||||||||||||||||||||||||||||||||||||||||
RCK027500.1%
Res Metal Foil 750 Ohm 0.1% 0.6W Molded RDL
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 750 Ohm 0.1% 0.6W Molded RDL | ||||||||||||||||||||||||||||||||||||||||
RCK02A 100R 0.01%
Res Metal Foil 100 Ohm 0.01% 0.3W RDL
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 100 Ohm 0.01% 0.3W RDL | ||||||||||||||||||||||||||||||||||||||||
RCK02 1K 0.01%
Res Metal Foil 1K Ohm 0.01% 0.6W Molded RDL
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 1K Ohm 0.01% 0.6W Molded RDL | ||||||||||||||||||||||||||||||||||||||||
RCK02 50 0.01%
Res Metal Foil 50 Ohm 0.01% 0.6W Molded RDL
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 50 Ohm 0.01% 0.6W Molded RDL | ||||||||||||||||||||||||||||||||||||||||
RCK02 150 0.05%
Res Metal Foil 150 Ohm 0.05% 0.5W(1/2W) ±3ppm/°C Molded RDL
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 150 Ohm 0.05% 0.5W(1/2W) ±3ppm/°C Molded RDL | ||||||||||||||||||||||||||||||||||||||||
RCK02 500 0.01%
Res Metal Foil 500 Ohm 0.01% 0.3W RDL
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 500 Ohm 0.01% 0.3W RDL | ||||||||||||||||||||||||||||||||||||||||
RCK04 220K 0.1%
Res Metal Foil 220K Ohm 0.1% 0.3W ±1/±3ppm/°C Molded RDL
|
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | Res Metal Foil 220K Ohm 0.1% 0.3W ±1/±3ppm/°C Molded RDL |