Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | ADC | Supported Device Technology | Program Memory Type | IDE | Display Interface | Windows | SPI | Tradename | Display Type | Supported Device | RS232 | I2C | Number of LEDs | SATA | Product Length - (mm) | Touchscreen | Push Buttons and Switches | USB | RAM Size | PWM | UART | JTAG Support | Product Width - (mm) | Maximum Clock Frequency - (MHz) | ROHS | GPIO | Android | Operating Systems | Product Height - (mm) | Life Cycle | Type | Linux | Ethernet | Compatible External Board | Main Program Memory Type | Program Memory Size | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 1 제품: 보기
|
데이터시트 보기 |
다양한
|
Alorium Technology | Programmable Logic Development Boards and Kits | MAX 10 FPGA Development Kit 16MHz/32MHz 2KB RAM 32KB Flash | FPGA | Flash | Arduino | MAX 10 | 1 | 2KB | No | 16/32 | Yes | Active | Development Kit | Flash | 32KB | ||||||||||||||||||||||||
SNOMAKRKIT
MAX 10 FPGA Development Kit 16MHz/32MHz 2KB RAM 32KB Flash
|
|
Alorium Technology | Programmable Logic Development Boards and Kits | MAX 10 FPGA Development Kit 16MHz/32MHz 2KB RAM 32KB Flash | FPGA | Flash | Arduino | MAX 10 | 1 | 2KB | No | 16/32 | Yes | Active | Development Kit | Flash | 32KB |