Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Case Style | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Lifetime - (h) | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 2 제품들: 보기
|
데이터시트 보기 |
다양한
|
Korchip | Capacitor Electric Double Layer- Supercaps | 다양한 | ||||||||||||||||||||||||||||||||||||||
DCLT 5R5 105
Cap Supercap 1F 5.5V -20% to 80% (21.5 X 9.5mm) Radial Cylindrical 5mm 1000h 85°C Tray
|
|
Korchip | Capacitor Electric Double Layer- Supercaps | Cap Supercap 1F 5.5V -20% to 80% (21.5 X 9.5mm) Radial Cylindrical 5mm 1000h 85°C Tray | |||||||||||||||||||||||||||||||||||||||
DCLT 5R5 474
Cap Supercap 0.47F 5.5V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 50 Ohm 1000h 85°C
|
|
Korchip | Capacitor Electric Double Layer- Supercaps | Cap Supercap 0.47F 5.5V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 50 Ohm 1000h 85°C |