Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 8 제품들: 보기
|
데이터시트 보기 |
다양한
|
knitter-switch | Switch Tactile | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
TSE66R
Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1VA 2.6N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1VA 2.6N Thru-Hole | |||||||||||||||||||||||||||||||||||||
TSE 66 N
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1.6N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1.6N Thru-Hole | <100 | Phosphor Bronze | N.O. | Nylon High Temperature | 4 | 6.3 | 7.9 | SPST | PC Pins | 250VAC | Round Button | 0.75 | Yes | 3.1 | Through Hole | Straight | Active | 4 | Silver | 100000 | Nylon High Temperature/N/A | ||||||||||||||||
TSE69S
Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1VA 3.2N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1VA 3.2N Thru-Hole | |||||||||||||||||||||||||||||||||||||
TSE68N
Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1VA 1.6N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1VA 1.6N Thru-Hole | |||||||||||||||||||||||||||||||||||||
TSE66S
Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1VA 3.2N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1VA 3.2N Thru-Hole | |||||||||||||||||||||||||||||||||||||
TSE 68 S
Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 32VDC 1VA 1.6N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 32VDC 1VA 1.6N Thru-Hole | <100 | Phosphor Bronze | N.O. | Nylon High Temperature | 4 | 6.3 | 7.9 | SPST | PC Pins | 250VAC | Flush Round Button | 0 | Yes | 2.3 | Through Hole | Straight | Active | 4 | Silver | 100000 | Nylon High Temperature/N/A | ||||||||||||||||
TSE68R
Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1VA 2.6N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1VA 2.6N Thru-Hole | |||||||||||||||||||||||||||||||||||||
TSE 68 S
Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 32VDC 1VA 1.6N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 32VDC 1VA 1.6N Thru-Hole | <100 | Phosphor Bronze | N.O. | Nylon High Temperature | 4 | 6.3 | 7.9 | SPST | PC Pins | 250VAC | Flush Round Button | 0 | Yes | 2.3 | Through Hole | Straight | Active | 4 | Silver | 100000 | Nylon High Temperature/N/A |