Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 4 제품들: 보기
|
데이터시트 보기 |
다양한
|
Sumida | Inductor Surface Mount | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
0518CDMCCDS-R68MC
Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Metal 9.5A 0.0121Ohm DCR 2020 T/R
|
|
Sumida | Inductor Surface Mount | Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Metal 9.5A 0.0121Ohm DCR 2020 T/R | |||||||||||||||||||||||||||||
0518CDMCCDS-R10MC SMD Power Inductor |
|
Sumida | Inductor Surface Mount | SMD Power Inductor | 5.7 | 100K | Shielded/Molded | 1.8 | Wirewound | Metal | 2020 | 20% | 5.4 | Surface Mount | Active | 2 | Power | ||||||||||||||||
0518CDMCCDS-R10MC SMD Power Inductor |
|
Sumida | Inductor Surface Mount | SMD Power Inductor | 5.7 | 100K | Shielded/Molded | 1.8 | Wirewound | Metal | 2020 | 20% | 5.4 | Surface Mount | Active | 2 | Power | ||||||||||||||||
0518CDMCCDS-R22MC SMD Power Inductor |
|
Sumida | Inductor Surface Mount | SMD Power Inductor | 5.7 | 100K | Shielded/Molded | 1.8 | Wirewound | Metal | 2020 | 20% | 5.4 | Surface Mount | Active | 2 | Power |