Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 2,165 제품들: 보기
|
데이터시트 보기 |
다양한
|
ROHM Semiconductor | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||
MCR18ERTF2211
Res Thick Film 1206 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1206 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR18ERTF6192
Res Thick Film 1206 61.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1206 61.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR18ERTF2493
Res Thick Film 1206 249K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1206 249K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR01MRTJ750
Res Thick Film 0402 75 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0402 75 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR006YRTF3011
Res Thick Film 0201 3.01K Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0201 3.01K Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR01MRTF8202
Res Thick Film 0402 82K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0402 82K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R | 82K | ±100 | Epoxy Resin | No | No | Thick Film | Rectangular | 0402 | No | -1 | 1 | 0.5 | 1 | Pad | 1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCR03ERTF3091
Res Thick Film 0603 3.09K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0603 3.09K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR03ERTF3831
Res Thick Film 0603 3.83K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0603 3.83K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR03ERTF7502
Res Thick Film 0603 75K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0603 75K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R | 75K | ±100 | Epoxy Resin | No | No | Thick Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCR01MRTJ684
Res Thick Film 0402 680K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0402 680K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR10ERTF8662
Res Thick Film 0805 86.6K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0805 86.6K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR18ERTF4750
Res Thick Film 1206 475 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1206 475 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR03ERTF1742
Res Thick Film 0603 17.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0603 17.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR10ERTF4021
Res Thick Film 0805 4.02K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0805 4.02K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR03ERTF1652
Res Thick Film 0603 16.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0603 16.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR03ERTF68R0
Res Thick Film 0603 68 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0603 68 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R | 68 | ±100 | Epoxy Resin | No | No | Thick Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCR10ERTF1431
Res Thick Film 0805 1.43K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0805 1.43K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR03ERTF1023
Res Thick Film 0603 102K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0603 102K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR01MRTJ182
Res Thick Film 0402 1.8K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0402 1.8K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR01MRTF8872
Res Thick Film 0402 88.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0402 88.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR03ERTF4222
Res Thick Film 0603 42.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0603 42.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR01MRTF8203
Res Thick Film 0402 820K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0402 820K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R | 820K | ±100 | Epoxy Resin | No | No | Thick Film | Rectangular | 0402 | No | -1 | 1 | 0.5 | 1 | Pad | 1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 155 | |||||||||||||||
MCR03ERTF1053
Res Thick Film 0603 105K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0603 105K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR01MRTJ3R0
Res Thick Film 0402 3 Ohm 5% 0.063W(1/16W) -250ppm/°C to 500ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0402 3 Ohm 5% 0.063W(1/16W) -250ppm/°C to 500ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MCR10ERTF4533
Res Thick Film 0805 453K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0805 453K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R |