Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 913 제품들: 보기
|
데이터시트 보기 |
다양한
|
State of the Art | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||
D55342K07B162DT-TR
Res Thick Film 1206 162 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 162 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | 162 | ±100 | No | Thick Film | No | Rectangular | 1206 | T | No | -1 | 3.2 | 1.55 | 1 | Pad | MIL-PRF-55342 | 1% | 1206 | No | 0.46 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 150 | ||||||||||||||
D55342K07B294ER-TR
Res Thick Film 1206 294K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 294K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
D55342K07B3H90R-TR
Res Thick Film 1206 3.9K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 3.9K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
D55342K07B15D0T-TR
Res Thick Film 1206 15 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 15 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
D55342K07B30D1R-TR
Res Thick Film 1206 30.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 30.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R | 30.1 | ±100 | No | Thick Film | No | Rectangular | 1206 | R | No | -1 | 3.2 | 1.55 | 1 | Pad | MIL-PRF-55342 | 1% | 1206 | No | 0.46 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 150 | ||||||||||||||
D55342K07B1E58P-TR
Res Thick Film 1206 1.58K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.1% Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 1.58K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.1% Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
D55342K07B15H0R-W
Res Thick Film 1206 15K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 15K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
D55342K07B30E9S-TR
Res Thick Film 1206 30.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 30.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R | 30.9K | ±100 | No | Thick Film | No | Rectangular | 1206 | S | No | -1 | 3.2 | 1.55 | 1 | Pad | MIL-PRF-55342 | 1% | 1206 | No | 0.46 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 150 | ||||||||||||||
D55342K07B29D4T-TR
Res Thick Film 1206 29.4 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 29.4 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
D55342K07B115DR-TR
Res Thick Film 1206 115 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 115 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R | 115 | ±100 | No | Thick Film | No | Rectangular | 1206 | R | No | -1 | 3.2 | 1.55 | 1 | Pad | MIL-PRF-55342 | 1% | 1206 | No | 0.46 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 150 | ||||||||||||||
D55342K07B23E2R-TR
Res Thick Film 1206 23.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 23.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R | 23.2K | ±100 | No | Thick Film | No | Rectangular | 1206 | R | No | -1 | 3.2 | 1.55 | 1 | Pad | MIL-PRF-55342 | 1% | 1206 | No | 0.46 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 150 | ||||||||||||||
D55342K07B422ES-W
Res Thick Film 1206 422K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 422K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
D55342K07B10E0R-W
Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
D55342K07B3E32R-W
Res Thick Film 1206 3.32K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 3.32K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
D55342K07B1E87T-TR
Res Thick Film 1206 1.87K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 1.87K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
D55342K07B255ER-TR
Res Thick Film 1206 255K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 255K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
D55342K07B100ES-TR
Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R | 100K | ±100 | No | Thick Film | No | Rectangular | 1206 | S | No | -1 | 3.2 | 1.55 | 1 | Pad | MIL-PRF-55342 | 1% | 1206 | No | 0.46 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 150 | ||||||||||||||
D55342K07B4E12R-TR
Res Thick Film 1206 4.12K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 4.12K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R | 4.12K | ±100 | No | Thick Film | No | Rectangular | 1206 | R | No | -1 | 3.2 | 1.55 | 1 | Pad | MIL-PRF-55342 | 1% | 1206 | No | 0.46 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 150 | ||||||||||||||
D55342K07B2E49R-W
Res Thick Film 1206 2.49K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 2.49K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
D55342K07B47D5R-TR
Res Thick Film 1206 47.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 47.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
D55342K07B51H0R-W
Res Thick Film 1206 51K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 51K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle | 51K | ±100 | No | Thick Film | No | Rectangular | 1206 | R | No | -2 | 3.2 | 1.55 | 2 | Pad | MIL-PRF-55342 | 2% | 1206 | No | 0.46 | Surface Mount | SMD | 2 | Active | No | Waffle | 70 to 150 | ||||||||||||||
D55342K07B470GR-W
Res Thick Film 1206 470 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 470 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
D55342K07B61E9S-TR
Res Thick Film 1206 61.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 61.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
D55342K07B11E8R-TR
Res Thick Film 1206 11.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 11.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
D55342K07B442ER-TR
Res Thick Film 1206 442K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 442K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R | 442K | ±100 | No | Thick Film | No | Rectangular | 1206 | R | No | -1 | 3.2 | 1.55 | 1 | Pad | MIL-PRF-55342 | 1% | 1206 | No | 0.46 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 150 |