Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Power Rating - (W) | Maximum Voltage Rating - (V) | Product Height - (mm) | Package Type | Mounting | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 3 제품들: 보기
|
데이터시트 보기 |
다양한
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||||||||||||||||||||
07012-0R0020FA Resistor, Fixed, Current Sensing, Metal Strip, High Precision, Surface Mount |
|
VPG Foil Resistors | 저항 고정형 단면 장착 | Resistor, Fixed, Current Sensing, Metal Strip, High Precision, Surface Mount | Metal Strip | Rectangular | No | SMD | 2 | Active | ||||||||||||||||||||||||||||||||||
07012-0R0020FA Resistor, Fixed, Current Sensing, Metal Strip, High Precision, Surface Mount |
|
VPG Foil Resistors | 저항 고정형 단면 장착 | Resistor, Fixed, Current Sensing, Metal Strip, High Precision, Surface Mount | Metal Strip | Rectangular | No | SMD | 2 | Active | ||||||||||||||||||||||||||||||||||
07012-0R025DA
Res Metal Strip 3637 0.025 Ohm 0.5% 2W ±20ppm/°C Pad SMD
|
|
VPG Foil Resistors | 저항 고정형 단면 장착 | Res Metal Strip 3637 0.025 Ohm 0.5% 2W ±20ppm/°C Pad SMD |