Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Diameter Tolerance - (mm) | Special Features | Tradename | Lead Length - (mm) | Seated Plane Height - (mm) | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | High Power Rating - (W) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Packaging | Temperature Range @ Derated Power - (°C) | Lead Diameter - (mm) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 859 제품들: 보기
|
데이터시트 보기 |
다양한
|
VITROHM | Resistor Fixed Single-Through Hole | 다양한 | |||||||||||||||||||||||||||||||||||||||
KV 218-3 10 B 8R2
Res Wirewound 8.2 Ohm 10% 17W -80ppm/°C to 40ppm/°C Ceramic RDL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 8.2 Ohm 10% 17W -80ppm/°C to 40ppm/°C Ceramic RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
KV206-310B10RL
Res Wirewound 10 Ohm 10% 4W -80ppm/°C to 40ppm/°C Ceramic RDL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 10 Ohm 10% 4W -80ppm/°C to 40ppm/°C Ceramic RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
KV212-310B100R
Res Wirewound 100 Ohm 10% 8W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 100 Ohm 10% 8W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV210-35B27K
Res Wirewound 27K Ohm 5% 7W ±10ppm/°C Ceramic RDL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 27K Ohm 5% 7W ±10ppm/°C Ceramic RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
KV212-310B56R
Res Wirewound 56 Ohm 10% 8W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 56 Ohm 10% 8W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV216310BW47K
POWER WIREWOUND CERAMIC RESISTORS VERTICAL
|
|
VITROHM | Resistor Fixed Single-Through Hole | POWER WIREWOUND CERAMIC RESISTORS VERTICAL | ||||||||||||||||||||||||||||||||||||||||
KV21435AL27K
POWER WIREWOUND CERAMIC RESISTORS VERTICAL
|
|
VITROHM | Resistor Fixed Single-Through Hole | POWER WIREWOUND CERAMIC RESISTORS VERTICAL | ||||||||||||||||||||||||||||||||||||||||
KV214-310B3K3
Res Wirewound 3.3K Ohm 10% 10W ±10ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 3.3K Ohm 10% 10W ±10ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV214-310B10R
Res Wirewound 10 Ohm 10% 10W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 10 Ohm 10% 10W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV216-310B560R
Res Wirewound 560 Ohm 10% 11W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 560 Ohm 10% 11W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV212-35B8K2
Res Wirewound 8.2K Ohm 5% 8W ±10ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 8.2K Ohm 5% 8W ±10ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV210-310B22R
Res Wirewound 22 Ohm 10% 7W -80ppm/°C to 40ppm/°C Ceramic RDL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 22 Ohm 10% 7W -80ppm/°C to 40ppm/°C Ceramic RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
KV210-310B33R
Res Wirewound 33 Ohm 10% 7W -80ppm/°C to 40ppm/°C Ceramic RDL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 33 Ohm 10% 7W -80ppm/°C to 40ppm/°C Ceramic RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
KV212-310B0R22
Res Wirewound 0.22 Ohm 10% 8W 350ppm/°C to 450ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 0.22 Ohm 10% 8W 350ppm/°C to 450ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV212-35B4K7
Res Wirewound 4.7K Ohm 5% 8W ±10ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 4.7K Ohm 5% 8W ±10ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV212-310B2R2
Res Wirewound 2.2 Ohm 10% 8W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 2.2 Ohm 10% 8W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV218-310B47R
Res Wirewound 47 Ohm 10% 17W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 47 Ohm 10% 17W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV21235BY8K2
POWER WIREWOUND CERAMIC RESISTORS VERTICAL
|
|
VITROHM | Resistor Fixed Single-Through Hole | POWER WIREWOUND CERAMIC RESISTORS VERTICAL | ||||||||||||||||||||||||||||||||||||||||
KV210-35B47R
Res Wirewound 47 Ohm 5% 7W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 47 Ohm 5% 7W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV208-310B1K
Res Wirewound 1K Ohm 10% 5W ±10ppm/°C Ceramic RDL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 1K Ohm 10% 5W ±10ppm/°C Ceramic RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
KV206-35B2K7L
Res Wirewound 2.7K Ohm 5% 4W ±10ppm/°C Ceramic RDL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 2.7K Ohm 5% 4W ±10ppm/°C Ceramic RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
KV212-310B1R2
Res Wirewound 1.2 Ohm 10% 8W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 1.2 Ohm 10% 8W -80ppm/°C to 40ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV214-310B2K2
Res Wirewound 2.2K Ohm 10% 10W ±10ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 2.2K Ohm 10% 10W ±10ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV216-310B39K
Res Wirewound 39K Ohm 10% 11W ±10ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 39K Ohm 10% 11W ±10ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV206-310B3R9
Res Wirewound 3.9 Ohm 10% 4W -80ppm/°C to 40ppm/°C Ceramic RDL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 3.9 Ohm 10% 4W -80ppm/°C to 40ppm/°C Ceramic RDL Bulk |