Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 575 제품들: 보기
|
데이터시트 보기 |
다양한
|
NIC Components | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||||
NCSP300FR015ETRF
Res 0.015 Ohm 1% 3W ±100ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.015 Ohm 1% 3W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP300FR680ETRF
Res 0.68 Ohm 1% 3W ±100ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.68 Ohm 1% 3W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP100LFR020ETRF
Res 0.02 Ohm 1% 1W ±100ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.02 Ohm 1% 1W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP300FR082DTRF
Res 0.082 Ohm 1% 3W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.082 Ohm 1% 3W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP200FR005ETRF
Res 0.005 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.005 Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP300FR082ETRF
Res 0.082 Ohm 1% 3W ±100ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.082 Ohm 1% 3W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP300JR150ETRF
Res 0.15 Ohm 5% 3W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.15 Ohm 5% 3W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP100LJR050ETRF
Res 0.05 Ohm 5% 1W ±100ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.05 Ohm 5% 1W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP100SFR003ETRF
Res 0.003 Ohm 1% 1W ±100ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.003 Ohm 1% 1W ±100ppm/°C Pad SMD T/R | 3m | ±100 | Molded | No | No | Rectangular | No | -1 | 6.3 | 3.2 | 1 | Pad | 1% | Yes | 1 | Surface Mount | SMD | Active | 2 | Yes | Tape and Reel | 70 to 155 | ||||||||||||||||||
NCSP100SFR160ETRF
Res 0.16 Ohm 1% 1W ±100ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.16 Ohm 1% 1W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP100SFR075DTRF
Res 0.075 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.075 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP200FR680ETRF
Res 0.68 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.68 Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP100SFR100DTRF
Res 0.1 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.1 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP100SJR009DTRF
Surface Mount Resistor Fixed Single (SMD)
|
|
NIC Components | 저항 고정형 단면 장착 | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
NCSP300J1R50DTRF
Res 1.5 Ohm 5% 3W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 1.5 Ohm 5% 3W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP100LFR200DTRF
Surface Mount Resistor Fixed Single (SMD)
|
|
NIC Components | 저항 고정형 단면 장착 | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
NCSP200JR100ETRF
Res 0.1 Ohm 5% 2W ±100ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.1 Ohm 5% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP100SFR022DTRF
Surface Mount Resistor Fixed Single (SMD)
|
|
NIC Components | 저항 고정형 단면 장착 | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
NCSP100SJR003DTRF
Res 0.003 Ohm 5% 1W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.003 Ohm 5% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP100SFR024DTRF
Surface Mount Resistor Fixed Single (SMD)
|
|
NIC Components | 저항 고정형 단면 장착 | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
NCSP100SJR150DTRF
Res 0.15 Ohm 5% 1W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.15 Ohm 5% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP300FR068ETRF
Surface Mount Resistor Fixed Single (SMD)
|
|
NIC Components | 저항 고정형 단면 장착 | Surface Mount Resistor Fixed Single (SMD) | ||||||||||||||||||||||||||||||||||||||||
NCSP100LJR003DTRF
Res 0.003 Ohm 5% 1W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.003 Ohm 5% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP100LJR033DTRF
Res 0.033 Ohm 5% 1W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res 0.033 Ohm 5% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSP200FR039DTRF
Surface Mount Resistor Fixed Single (SMD)
|
|
NIC Components | 저항 고정형 단면 장착 | Surface Mount Resistor Fixed Single (SMD) |