Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Case Style | Suppression Class | Minimum Insulation Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Microwave Application | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 2 제품들: 보기
|
데이터시트 보기 |
다양한
|
Murata Manufacturing | Capacitor Ceramic Single Layer | Cap Ceramic Single Suppression X1/Y1 0.001uF 250VAC E 20% (8 X 8mm) Radial Disc 10mm 125°C Ammo | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||||||
DE1E3KX102MN5AA01A
Cap Ceramic Single Suppression X1/Y1 0.001uF 250VAC E 20% (8 X 8mm) Radial Disc 10mm 125°C Ammo
|
|
Murata Manufacturing | Capacitor Ceramic Single Layer | Cap Ceramic Single Suppression X1/Y1 0.001uF 250VAC E 20% (8 X 8mm) Radial Disc 10mm 125°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||
DE1E3KX102MN5AA01
Cap Ceramic Single Suppression X1/Y1 0.001uF 250VAC E 20% (8 X 8mm) Radial Disc 10mm 125°C Ammo
|
|
Murata Manufacturing | Capacitor Ceramic Single Layer | Cap Ceramic Single Suppression X1/Y1 0.001uF 250VAC E 20% (8 X 8mm) Radial Disc 10mm 125°C Ammo | 20 | X1/Y1 | 10G | E | -20 | 12(Max) | 250VAC | Non Polar | Vertical Kinked | 10 | 8(Max) | Disc | Radial | 20% | 2.5 | 0.001uF | Yes | Through Hole | Obsolete | 8 X 8 | Ceramic Disc | Ammo | 250 | 0.6 | 8(Max) |