Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 92 제품들: 보기
|
데이터시트 보기 |
다양한
|
NIC Components | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||
NCSR100JR013DTRGF
Res Metal Strip 2512 0.013 Ohm 5% 1W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.013 Ohm 5% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR100HR011DTRGF
Res Metal Strip 2512 0.011 Ohm 3% 1W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.011 Ohm 3% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR100HR015DTRGF
Res Metal Strip 2512 0.015 Ohm 3% 1W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.015 Ohm 3% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR100FR011DTRGF
Res Metal Strip 2512 0.011 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.011 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR100JR014DTRGF
Res Metal Strip 2512 0.014 Ohm 5% 1W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.014 Ohm 5% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR250FR006DTRGF
Res Metal Strip 2512 0.006 Ohm 1% 2.5W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.006 Ohm 1% 2.5W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR100FR015DTRGF
Res Metal Strip 2512 0.015 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.015 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | 15m | ±50 | No | Low Resistance | No | Metal Strip | Rectangular | 2512 | No | -1 | 6.35 | 3 | 1 | Pad | 1% | 2512 | Yes | 0.6 | Surface Mount | SMD | Obsolete | 2 | Yes | Tape and Reel | 70 to 170 | |||||||||||||||
NCSR300FM50ETRGF
Res Metal Strip 2512 0.0005 Ohm 1% 3W ±100ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.0005 Ohm 1% 3W ±100ppm/°C Pad SMD T/R | 0.5m | ±100 | No | No | Metal Strip | Rectangular | 2512 | No | -1 | 6.35 | 3 | 1 | Pad | 1% | 2512 | Yes | 0.6 | Surface Mount | SMD | Obsolete | 2 | Yes | Tape and Reel | 70 to 170 | ||||||||||||||||
NCSR200JR010DTRGF
Res Metal Strip 2512 0.01 Ohm 5% 2W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.01 Ohm 5% 2W ±50ppm/°C Pad SMD T/R | 10m | ±50 | No | No | Metal Strip | Rectangular | 2512 | No | -5 | 6.35 | 3 | 5 | Pad | 5% | 2512 | Yes | 0.6 | Surface Mount | SMD | Obsolete | 2 | Yes | Tape and Reel | 70 to 170 | ||||||||||||||||
NCSR200FR009DTRGF
Res Metal Strip 2512 0.009 Ohm 1% 2W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.009 Ohm 1% 2W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR100JR011DTRGF
Res Metal Strip 2512 0.011 Ohm 5% 1W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.011 Ohm 5% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR300JM75ETRGF
Res Metal Strip 2512 0.00075 Ohm 5% 3W ±100ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.00075 Ohm 5% 3W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR250FR004DTRGF
Res Metal Strip 2512 0.004 Ohm 1% 2.5W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.004 Ohm 1% 2.5W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR300H1M50DTRGF
Res Metal Strip 2512 0.0015 Ohm 3% 3W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.0015 Ohm 3% 3W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR200JR008DTRGF
Res Metal Strip 2512 0.008 Ohm 5% 2W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.008 Ohm 5% 2W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR300HR001DTRGF
Res Metal Strip 2512 0.001 Ohm 3% 3W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.001 Ohm 3% 3W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR300FM75ETRGF
Res Metal Strip 2512 0.00075 Ohm 1% 3W ±100ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.00075 Ohm 1% 3W ±100ppm/°C Pad SMD T/R | 0.75m | ±100 | No | No | Metal Strip | Rectangular | 2512 | No | -1 | 6.35 | 3 | 1 | Pad | 1% | 2512 | Yes | 0.6 | Surface Mount | SMD | Obsolete | 2 | Yes | Tape and Reel | 70 to 170 | ||||||||||||||||
NCSR250JR005DTRGF
Res Metal Strip 2512 0.005 Ohm 5% 2.5W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.005 Ohm 5% 2.5W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR300HR002DTRGF
Res Metal Strip 2512 0.002 Ohm 3% 3W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.002 Ohm 3% 3W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR100HR013DTRGF
Res Metal Strip 2512 0.013 Ohm 3% 1W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.013 Ohm 3% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR300JR002DTRGF
Res Metal Strip 2512 0.002 Ohm 5% 3W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.002 Ohm 5% 3W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR200HR007DTRGF
Res Metal Strip 2512 0.007 Ohm 3% 2W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.007 Ohm 3% 2W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR200JR007DTRGF
Res Metal Strip 2512 0.007 Ohm 5% 2W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.007 Ohm 5% 2W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR250J4M50DTRGF
Res Metal Strip 2512 0.0045 Ohm 5% 2.5W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.0045 Ohm 5% 2.5W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
NCSR250HR005DTRGF
Res Metal Strip 2512 0.005 Ohm 3% 2.5W ±50ppm/°C Pad SMD T/R
|
|
NIC Components | 저항 고정형 단면 장착 | Res Metal Strip 2512 0.005 Ohm 3% 2.5W ±50ppm/°C Pad SMD T/R |