Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 451 제품들: 보기
|
데이터시트 보기 |
다양한
|
RCD Components | 저항 고정형 단면 장착 | 다양한 | |||||||||||||||||||||||||||||||||||||||
MWM3-202-JBW
Res Wirewound 2K Ohm 5% 3.5W ±30ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 2K Ohm 5% 3.5W ±30ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM1-R02-JB
Res Wirewound 0.02 Ohm 5% 1W ±300ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 0.02 Ohm 5% 1W ±300ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM2-2000-FTW
Res Wirewound 200 Ohm 1% 2W ±30ppm/°C J-Lead SMD T/R
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 200 Ohm 1% 2W ±30ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MWM21R2JB
Res Wirewound 1.2 Ohm 5% 2W ±50ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 1.2 Ohm 5% 2W ±50ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM1470JB
Res Wirewound 47 Ohm 5% 1W ±30ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 47 Ohm 5% 1W ±30ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM1R604FB
Res Wirewound 0.604 Ohm 1% 1W ±90ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 0.604 Ohm 1% 1W ±90ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM1X-6R40-FTW
Res Wirewound 6.4 Ohm 1% 1W ±50ppm/°C J-Lead SMD T/R
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 6.4 Ohm 1% 1W ±50ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MWM2-472-JBW
Res Wirewound 4.7K Ohm 5% 2W ±30ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 4.7K Ohm 5% 2W ±30ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM2R604FB
Res Wirewound 0.604 Ohm 1% 2W ±90ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 0.604 Ohm 1% 2W ±90ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM1/2-R400-DB
Res Wirewound 0.4 Ohm 0.5% 0.5W(1/2W) ±90ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 0.4 Ohm 0.5% 0.5W(1/2W) ±90ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM2F-1R6-JB
Res Wirewound 1.6 Ohm 5% 2W ±50ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 1.6 Ohm 5% 2W ±50ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM1-151-JBW
Res Wirewound 150 Ohm 5% 1W ±30ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 150 Ohm 5% 1W ±30ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM2SM-391-JT
Res Metal Film 390 Ohm 5% 2W ±30ppm/°C J-Lead SMD T/R
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 390 Ohm 5% 2W ±30ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MWM2M-20R5-FT101Q
Res Metal Film 20.5 Ohm 1% 2W ±100ppm/°C J-Lead SMD T/R
|
|
RCD Components | 저항 고정형 단면 장착 | Res Metal Film 20.5 Ohm 1% 2W ±100ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MWM12R0-JBQ
Res Wirewound 2 Ohm 5% 1W ±50ppm/°C Pad SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 2 Ohm 5% 1W ±50ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM1-24R0-TBW
Res Wirewound 24 Ohm 0.01% 1W ±30ppm/°C J-Lead SMD T/R
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 24 Ohm 0.01% 1W ±30ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MWM1/2X-1R00-FTW
Res Wirewound 1 Ohm 1% 0.5W(1/2W) ±50ppm/°C J-Lead SMD T/R
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 1 Ohm 1% 0.5W(1/2W) ±50ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MWM2-R997-ABW
Res Wirewound 0.997 Ohm 0.05% 2W ±90ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 0.997 Ohm 0.05% 2W ±90ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM2-2R70-FBW
Res Wirewound 2.7 Ohm 1% 2W ±50ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 2.7 Ohm 1% 2W ±50ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM1L-R005-FTW
Res Wirewound 0.005 Ohm 1% 1W ±300ppm/°C J-Lead SMD T/R
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 0.005 Ohm 1% 1W ±300ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MWM1L-R050-FTW
Res Wirewound 0.05 Ohm 1% 1W ±200ppm/°C J-Lead SMD T/R
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 0.05 Ohm 1% 1W ±200ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
MWM1-R02-JBW
Res Wirewound 0.02 Ohm 5% 1W ±300ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 0.02 Ohm 5% 1W ±300ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM2-1R50-FBW
Res Wirewound 1.5 Ohm 1% 2W ±50ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 1.5 Ohm 1% 2W ±50ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM2-1R2-JBW
Res Wirewound 1.2 Ohm 5% 2W ±50ppm/°C J-Lead SMD Bulk
|
|
RCD Components | 저항 고정형 단면 장착 | Res Wirewound 1.2 Ohm 5% 2W ±50ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
MWM2776-1R33-FT101
SM POWER RESISTORS, 1/2W TO 5W, .001OHM TO 1MOHM
|
|
RCD Components | 저항 고정형 단면 장착 | SM POWER RESISTORS, 1/2W TO 5W, .001OHM TO 1MOHM |