Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 10,330 제품들: 보기
|
데이터시트 보기 |
다양한
|
Riedon | 저항 고정형 단면 장착 | 다양한 | |||||||||||||||||||||||||||||||||||||||
S-1 36 OHM 5%
Res Wirewound 36 Ohm 5% 0.5W(1/2W) ±20ppm/°C J-Lead SMD T/R
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 36 Ohm 5% 0.5W(1/2W) ±20ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S-2 1240 OHM 5% BULK
Res Wirewound 1.24K Ohm 5% 1W ±20ppm/°C J-Lead SMD Bulk
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 1.24K Ohm 5% 1W ±20ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S-4 4.99 OHM 1%
Res Wirewound 4.99 Ohm 1% 2W ±50ppm/°C J-Lead SMD T/R
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 4.99 Ohm 1% 2W ±50ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S-2 0.27 OHM 1%
Res Wirewound 0.27 Ohm 1% 1W ±150ppm/°C J-Lead SMD T/R
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 0.27 Ohm 1% 1W ±150ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S-4 0.36 OHM 5% BULK
Res Wirewound 0.36 Ohm 5% 2W ±150ppm/°C J-Lead SMD Bulk
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 0.36 Ohm 5% 2W ±150ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S-2 1910 OHM 1% BULK
Res Wirewound 1.91K Ohm 1% 1W ±20ppm/°C J-Lead SMD Bulk
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 1.91K Ohm 1% 1W ±20ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S-5 68 OHM 1%
Res Wirewound 68 Ohm 1% 4W ±20ppm/°C J-Lead SMD T/R
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 68 Ohm 1% 4W ±20ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S-5 34K8 OHM 1%
Res Wirewound 34.8K Ohm 1% 4W ±20ppm/°C J-Lead SMD T/R
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 34.8K Ohm 1% 4W ±20ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S-2 2.37 OHM 5% BULK
Res Wirewound 2.37 Ohm 5% 1W ±50ppm/°C J-Lead SMD Bulk
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 2.37 Ohm 5% 1W ±50ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S-4 7680 OHM 5%
Res Wirewound 7.68K Ohm 5% 2W ±20ppm/°C J-Lead SMD T/R
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 7.68K Ohm 5% 2W ±20ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S-2 887 OHM 5%
Res Wirewound 887 Ohm 5% 1W ±20ppm/°C J-Lead SMD T/R
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 887 Ohm 5% 1W ±20ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S-4 18.7 OHM 1% BULK
Res Wirewound 18.7 Ohm 1% 2W ±20ppm/°C J-Lead SMD Bulk
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 18.7 Ohm 1% 2W ±20ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S-1 0.56 OHM 1% BULK
Res Wirewound 0.56 Ohm 1% 0.5W(1/2W) ±120ppm/°C J-Lead SMD Bulk
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 0.56 Ohm 1% 0.5W(1/2W) ±120ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S-1 57.6 OHM 5%
Res Wirewound 57.6 Ohm 5% 0.5W(1/2W) ±20ppm/°C J-Lead SMD T/R
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 57.6 Ohm 5% 0.5W(1/2W) ±20ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S-3 46.4 OHM 1%
Res Wirewound 46.4 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 46.4 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S-3 19.6 OHM 1%
Res Wirewound 19.6 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 19.6 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S-3 7.87 OHM 5%
Res Wirewound 7.87 Ohm 5% 3W ±50ppm/°C J-Lead SMD T/R
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 7.87 Ohm 5% 3W ±50ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S-3 1.5 OHM 5%
Res Wirewound 1.5 Ohm 5% 3W ±50ppm/°C J-Lead SMD T/R
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 1.5 Ohm 5% 3W ±50ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S-4 750 OHM 5% BULK
Res Wirewound 750 Ohm 5% 2W ±20ppm/°C J-Lead SMD Bulk
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 750 Ohm 5% 2W ±20ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S-1 124 OHM 1% BULK
Res Wirewound 124 Ohm 1% 0.5W(1/2W) ±20ppm/°C J-Lead SMD Bulk
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 124 Ohm 1% 0.5W(1/2W) ±20ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S-1 3.65 OHM 5% BULK
Res Wirewound 3.65 Ohm 5% 0.5W(1/2W) ±50ppm/°C J-Lead SMD Bulk
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 3.65 Ohm 5% 0.5W(1/2W) ±50ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S-1 0.01 OHM 1%
Res Wirewound 0.01 Ohm 1% 0.5W(1/2W) ±200ppm/°C J-Lead SMD T/R
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 0.01 Ohm 1% 0.5W(1/2W) ±200ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S-4 2.7 OHM 5%
Res Wirewound 2.7 Ohm 5% 2W ±50ppm/°C J-Lead SMD T/R
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 2.7 Ohm 5% 2W ±50ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S-4 5900 OHM 1% BULK
Res Wirewound 5.9K Ohm 1% 2W ±20ppm/°C J-Lead SMD Bulk
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 5.9K Ohm 1% 2W ±20ppm/°C J-Lead SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S-4 110 OHM 5% BULK
Res Wirewound 110 Ohm 5% 2W ±20ppm/°C J-Lead SMD Bulk
|
|
Riedon | 저항 고정형 단면 장착 | Res Wirewound 110 Ohm 5% 2W ±20ppm/°C J-Lead SMD Bulk |