Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 103 제품들: 보기
|
데이터시트 보기 |
다양한
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||
KRL7638-M-R002-G-T1
Res Metal Foil 1530 0.002 Ohm 2% 4W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.002 Ohm 2% 4W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL3216-M-R007-F-T1
Res Metal Foil 0612 0.007 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0612 0.007 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL6432-M-R006-F-T1
Res Metal Foil 1225 0.006 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1225 0.006 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL7638-M-R005-F-T1
Res Metal Foil 1530 0.005 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.005 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL7638-C-R018-F-T1
Res Metal Foil 1530 0.018 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.018 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL7638-C-R015-F-T1
Res Metal Foil 1530 0.015 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.015 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL7638-C-R022-F-T1
Res Metal Foil 1530 0.022 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.022 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL7638-C-R039-F-T1
Res Metal Foil 1530 0.039 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.039 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL7638-C-R047-F-T1
Res Metal Foil 1530 0.047 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.047 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL3264-C-R018-F-T1
Res Metal Foil 2512 0.018 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.018 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL3264-C-R015-F-T1
Res Metal Foil 2512 0.015 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.015 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | 15m | ±50 | No | No | Metal Foil | Rectangular | 2512 | No | -1 | 6.3 | 3.1 | 1 | Pad | 1% | 2512 | Yes | 0.5 | Surface Mount | SMD | Obsolete | 2 | Yes | Tape and Reel | |||||||||||||||||
KRL3264-C-R039-F-T1
Res Metal Foil 2512 0.039 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.039 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL11050-C-R012-F-T1
Res Metal Foil 2043 0.012 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2043 0.012 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL11050-C-R015-F-T1
Res Metal Foil 2043 0.015 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2043 0.015 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL11050-C-R002-G-T1
Res Metal Foil 2043 0.002 Ohm 2% 5W ±100ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2043 0.002 Ohm 2% 5W ±100ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL3264-C-R050-F-T5
Res Metal Foil 2512 0.05 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.05 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL3264-C-R007-G-T1
Res Metal Foil 2512 0.007 Ohm 2% 1W ±100ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.007 Ohm 2% 1W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL7638-C-R008-F-T1
Res Metal Foil 1530 0.008 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.008 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL7638-C-R007-F-T1
Res Metal Foil 1530 0.007 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.007 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL1220-C-R010-F-T1
Res Metal Foil 0805 0.01 Ohm 1% 0.3W ±50ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0805 0.01 Ohm 1% 0.3W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL11050-C-R001-J-T1
Res Metal Foil 2043 0.001 Ohm 5% 5W ±150ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2043 0.001 Ohm 5% 5W ±150ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL7638-C-R050-F-T1
Res Metal Foil 1530 0.05 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.05 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL3216-M-R005-F-T1
Res Metal Foil 0612 0.005 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0612 0.005 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL3216-M-R002-G-T1
Res Metal Foil 0612 0.002 Ohm 2% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0612 0.002 Ohm 2% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL6432-M-R010-F-T1
Res Metal Foil 1225 0.01 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1225 0.01 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 |