Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 68 제품들: 보기
|
데이터시트 보기 |
다양한
|
Grayhill | Inductor Surface Mount | 다양한 | ||||||||||||||||||||||||||||
3611T-470J
Inductor RF Molded Wirewound 47uH 5% 2.52MHz 20Q-Factor Ferrite 0.08A 11Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 47uH 5% 2.52MHz 20Q-Factor Ferrite 0.08A 11Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611T-R82K
Inductor RF Molded Wirewound 0.82uH 10% 25.2MHz 25Q-Factor Ferrite 0.13A 1.4Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.82uH 10% 25.2MHz 25Q-Factor Ferrite 0.13A 1.4Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611L-R12J
Inductor RF Molded Wirewound 0.12uH 5% 25.2MHz 10Q-Factor Ferrite 0.17A 0.87Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.12uH 5% 25.2MHz 10Q-Factor Ferrite 0.17A 0.87Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611T-560J
Inductor RF Molded Wirewound 56uH 5% 2.52MHz 20Q-Factor Ferrite 0.075A 12.1Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 56uH 5% 2.52MHz 20Q-Factor Ferrite 0.075A 12.1Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611T-680J
Inductor RF Molded Wirewound 68uH 5% 2.52MHz 20Q-Factor Ferrite 0.07A 16.6Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 68uH 5% 2.52MHz 20Q-Factor Ferrite 0.07A 16.6Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611P-330K
Inductor RF Molded Wirewound 33uH 10% 2.52MHz 20Q-Factor Ferrite 0.12A 6.5Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 33uH 10% 2.52MHz 20Q-Factor Ferrite 0.12A 6.5Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611T-1R5J
Inductor RF Molded Wirewound 1.5uH 5% 7.96MHz 25Q-Factor Ferrite 0.17A 0.85Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 1.5uH 5% 7.96MHz 25Q-Factor Ferrite 0.17A 0.85Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611T-3R9J
Inductor RF Molded Wirewound 3.9uH 5% 7.96MHz 25Q-Factor Ferrite 0.13A 1.4Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 3.9uH 5% 7.96MHz 25Q-Factor Ferrite 0.13A 1.4Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611P-120K
Inductor RF Molded Wirewound 12uH 10% 2.52MHz 20Q-Factor Ferrite 0.195A 2.7Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 12uH 10% 2.52MHz 20Q-Factor Ferrite 0.195A 2.7Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611L-R010K
Inductor RF Molded Wirewound 0.01uH 10% 100MHz 10Q-Factor Ferrite 0.28A 0.32Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.01uH 10% 100MHz 10Q-Factor Ferrite 0.28A 0.32Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611P-1R0M
Inductor RF Molded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 0.475A 0.45Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 0.475A 0.45Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611T-R56K
Inductor RF Molded Wirewound 0.56uH 10% 25.2MHz 25Q-Factor Ferrite 0.15A 1.1Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.56uH 10% 25.2MHz 25Q-Factor Ferrite 0.15A 1.1Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611L-R082J
Inductor RF Molded Wirewound 0.082uH 5% 100MHz 15Q-Factor Ferrite 0.185A 0.73Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.082uH 5% 100MHz 15Q-Factor Ferrite 0.185A 0.73Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611L-R068J
Inductor RF Molded Wirewound 0.068uH 5% 100MHz 15Q-Factor Ferrite 0.19A 0.68Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.068uH 5% 100MHz 15Q-Factor Ferrite 0.19A 0.68Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611L-R027K
Inductor RF Molded Wirewound 0.027uH 10% 100MHz 15Q-Factor Ferrite 0.23A 0.47Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.027uH 10% 100MHz 15Q-Factor Ferrite 0.23A 0.47Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611P-3R3M
Inductor RF Molded Wirewound 3.3uH 20% 7.96MHz 8Q-Factor Ferrite 0.34A 0.85Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 3.3uH 20% 7.96MHz 8Q-Factor Ferrite 0.34A 0.85Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611L-R039J
Inductor RF Molded Wirewound 0.039uH 5% 100MHz 15Q-Factor Ferrite 0.215A 0.55Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.039uH 5% 100MHz 15Q-Factor Ferrite 0.215A 0.55Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611P-100K
Inductor RF Molded Wirewound 10uH 10% 2.52MHz 20Q-Factor Ferrite 0.21A 2.2Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 10uH 10% 2.52MHz 20Q-Factor Ferrite 0.21A 2.2Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611P-150K
Inductor RF Molded Wirewound 15uH 10% 2.52MHz 20Q-Factor Ferrite 0.175A 3.2Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 15uH 10% 2.52MHz 20Q-Factor Ferrite 0.175A 3.2Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611L-R015K
Inductor RF Molded Wirewound 0.015uH 10% 100MHz 10Q-Factor Ferrite 0.255A 0.38Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.015uH 10% 100MHz 10Q-Factor Ferrite 0.255A 0.38Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611T-820J
Inductor RF Molded Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 0.065A 19Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 0.065A 19Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611T-101J
Inductor RF Molded Wirewound 100uH 5% 796KHz 15Q-Factor Ferrite 0.06A 21Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 100uH 5% 796KHz 15Q-Factor Ferrite 0.06A 21Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611T-220J
Inductor RF Molded Wirewound 22uH 5% 2.52MHz 25Q-Factor Ferrite 0.06A 5.8Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 22uH 5% 2.52MHz 25Q-Factor Ferrite 0.06A 5.8Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611T-270J
Inductor RF Molded Wirewound 27uH 5% 2.52MHz 20Q-Factor Ferrite 0.115A 6.3Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 27uH 5% 2.52MHz 20Q-Factor Ferrite 0.115A 6.3Ohm DCR 1008 T/R | |||||||||||||||||||||||||||||
3611T-150J
Inductor RF Molded Wirewound 15uH 5% 2.52MHz 25Q-Factor Ferrite 0.07A 4.4Ohm DCR 1008 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 15uH 5% 2.52MHz 25Q-Factor Ferrite 0.07A 4.4Ohm DCR 1008 T/R |