Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 37 제품들: 보기
|
데이터시트 보기 |
다양한
|
Grayhill | Inductor Surface Mount | 다양한 | ||||||||||||||||||||||||||||
3612M680K
Inductor RF Molded Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 0.065A 9Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 0.065A 9Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M3R3K
Inductor RF Molded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Ferrite 0.18A 1.2Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Ferrite 0.18A 1.2Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M8R2K
Inductor RF Molded Wirewound 8.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.14A 2Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 8.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.14A 2Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M221K
Inductor RF Molded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 0.045A 21Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 0.045A 21Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M150K
Inductor RF Molded Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 0.12A 2.8Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 0.12A 2.8Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M5R6K
Inductor RF Molded Wirewound 5.6uH 10% 7.96MHz 30Q-Factor Ferrite 0.16A 1.6Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 5.6uH 10% 7.96MHz 30Q-Factor Ferrite 0.16A 1.6Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612MR82K
Inductor RF Molded Wirewound 0.82uH 10% 25.2MHz 25Q-Factor Ferrite 0.245A 0.61Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.82uH 10% 25.2MHz 25Q-Factor Ferrite 0.245A 0.61Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M470K
Inductor RF Molded Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 0.075A 7Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 0.075A 7Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612MR39K
Inductor RF Molded Wirewound 0.39uH 10% 25.2MHz 25Q-Factor Ferrite 0.305A 0.39Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.39uH 10% 25.2MHz 25Q-Factor Ferrite 0.305A 0.39Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612MR22K
Inductor RF Molded Wirewound 0.22uH 10% 25.2MHz 25Q-Factor Ferrite 0.36A 0.29Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.22uH 10% 25.2MHz 25Q-Factor Ferrite 0.36A 0.29Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M3R9K
Inductor RF Molded Wirewound 3.9uH 10% 7.96MHz 30Q-Factor Ferrite 0.175A 1.3Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 3.9uH 10% 7.96MHz 30Q-Factor Ferrite 0.175A 1.3Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612MR27K
Inductor RF Molded Wirewound 0.27uH 10% 25.2MHz 25Q-Factor Ferrite 0.345A 0.32Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.27uH 10% 25.2MHz 25Q-Factor Ferrite 0.345A 0.32Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M2R7K
Inductor RF Molded Wirewound 2.7uH 10% 7.96MHz 30Q-Factor Ferrite 0.18A 1.1Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 2.7uH 10% 7.96MHz 30Q-Factor Ferrite 0.18A 1.1Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M180K
Inductor RF Molded Wirewound 18uH 10% 2.52MHz 30Q-Factor Ferrite 0.11A 3.3Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 18uH 10% 2.52MHz 30Q-Factor Ferrite 0.11A 3.3Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M220K
Inductor RF Molded Wirewound 22uH 10% 2.52MHz 30Q-Factor Ferrite 0.105A 3.7Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 22uH 10% 2.52MHz 30Q-Factor Ferrite 0.105A 3.7Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M1R2K
Inductor RF Molded Wirewound 1.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.215A 0.75Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 1.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.215A 0.75Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M270K
Inductor RF Molded Wirewound 27uH 10% 2.52MHz 30Q-Factor Ferrite 0.09A 5Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 27uH 10% 2.52MHz 30Q-Factor Ferrite 0.09A 5Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M4R7K
Inductor RF Molded Wirewound 4.7uH 10% 7.96MHz 30Q-Factor Ferrite 0.165A 1.5Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 4.7uH 10% 7.96MHz 30Q-Factor Ferrite 0.165A 1.5Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M1R0K
Inductor RF Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.23A 0.69Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.23A 0.69Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M101K
Inductor RF Molded Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 0.06A 10Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 0.06A 10Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M820K
Inductor RF Molded Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 0.06A 10Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 0.06A 10Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M151K
Inductor RF Molded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.05A 15Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.05A 15Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M330K
Inductor RF Molded Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 0.085A 5.6Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 0.085A 5.6Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612M100K
Inductor RF Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor Ferrite 0.14A 2.1Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor Ferrite 0.14A 2.1Ohm DCR 1210 T/R | |||||||||||||||||||||||||||||
3612MR47K
Inductor RF Molded Wirewound 0.47uH 10% 25.2MHz 25Q-Factor Ferrite 0.29A 0.44Ohm DCR 1210 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.47uH 10% 25.2MHz 25Q-Factor Ferrite 0.29A 0.44Ohm DCR 1210 T/R |