Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 49 제품들: 보기
|
데이터시트 보기 |
다양한
|
Grayhill | Inductor Surface Mount | 다양한 | ||||||||||||||||||||||||||||
3613C-R15M
Inductor RF Molded Wirewound 0.15uH 20% 25.2MHz 35Q-Factor Ferrite 0.73A 0.22Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.15uH 20% 25.2MHz 35Q-Factor Ferrite 0.73A 0.22Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-330K
Inductor RF Molded Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 0.16A 4Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 0.16A 4Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-R39M
Inductor RF Molded Wirewound 0.39uH 20% 25.2MHz 40Q-Factor Ferrite 0.575A 0.3Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.39uH 20% 25.2MHz 40Q-Factor Ferrite 0.575A 0.3Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-391K
Inductor RF Molded Wirewound 390uH 10% 796KHz 40Q-Factor Ferrite 0.08A 18Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 390uH 10% 796KHz 40Q-Factor Ferrite 0.08A 18Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-680K
Inductor RF Molded Wirewound 68uH 10% 2.52MHz 50Q-Factor Ferrite 0.13A 6Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 68uH 10% 2.52MHz 50Q-Factor Ferrite 0.13A 6Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-R68M
Inductor RF Molded Wirewound 0.68uH 20% 25.2MHz 40Q-Factor Ferrite 0.5A 0.4Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.68uH 20% 25.2MHz 40Q-Factor Ferrite 0.5A 0.4Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-681K
Inductor RF Molded Wirewound 680uH 10% 796KHz 30Q-Factor Ferrite 0.05A 30Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 680uH 10% 796KHz 30Q-Factor Ferrite 0.05A 30Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-220K
Inductor RF Molded Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 0.18A 3.2Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 0.18A 3.2Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-3R9K
Inductor RF Molded Wirewound 3.9uH 10% 7.96MHz 50Q-Factor Ferrite 0.33A 0.9Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 3.9uH 10% 7.96MHz 50Q-Factor Ferrite 0.33A 0.9Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-R47M
Inductor RF Molded Wirewound 0.47uH 20% 25.2MHz 40Q-Factor Ferrite 0.545A 0.32Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.47uH 20% 25.2MHz 40Q-Factor Ferrite 0.545A 0.32Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-331K
Inductor RF Molded Wirewound 330uH 10% 796KHz 40Q-Factor Ferrite 0.085A 14Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 330uH 10% 796KHz 40Q-Factor Ferrite 0.085A 14Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-8R2K
Inductor RF Molded Wirewound 8.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.27A 1.4Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 8.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.27A 1.4Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-R22M
Inductor RF Molded Wirewound 0.22uH 20% 25.2MHz 40Q-Factor Ferrite 0.665A 0.25Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.22uH 20% 25.2MHz 40Q-Factor Ferrite 0.665A 0.25Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-100K
Inductor RF Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 0.25A 1.6Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 0.25A 1.6Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-181K
Inductor RF Molded Wirewound 180uH 10% 796KHz 40Q-Factor Ferrite 0.102A 9.5Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 180uH 10% 796KHz 40Q-Factor Ferrite 0.102A 9.5Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-R56M
Inductor RF Molded Wirewound 0.56uH 20% 25.2MHz 40Q-Factor Ferrite 0.52A 0.36Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.56uH 20% 25.2MHz 40Q-Factor Ferrite 0.52A 0.36Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-R12M
Inductor RF Molded Wirewound 0.12uH 20% 25.2MHz 35Q-Factor Ferrite 0.77A 0.2Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.12uH 20% 25.2MHz 35Q-Factor Ferrite 0.77A 0.2Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-R27M
Inductor RF Molded Wirewound 0.27uH 20% 25.2MHz 40Q-Factor Ferrite 0.635A 0.26Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.27uH 20% 25.2MHz 40Q-Factor Ferrite 0.635A 0.26Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-R33M
Inductor RF Molded Wirewound 0.33uH 20% 25.2MHz 40Q-Factor Ferrite 0.605A 0.28Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.33uH 20% 25.2MHz 40Q-Factor Ferrite 0.605A 0.28Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-5R6K
Inductor RF Molded Wirewound 5.6uH 10% 7.96MHz 50Q-Factor Ferrite 0.3A 1.1Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 5.6uH 10% 7.96MHz 50Q-Factor Ferrite 0.3A 1.1Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-6R8K
Inductor RF Molded Wirewound 6.8uH 10% 7.96MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 6.8uH 10% 7.96MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-R82M
Inductor RF Molded Wirewound 0.82uH 20% 25.2MHz 40Q-Factor Ferrite 0.475A 0.45Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 0.82uH 20% 25.2MHz 40Q-Factor Ferrite 0.475A 0.45Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-1R5K
Inductor RF Molded Wirewound 1.5uH 10% 7.96MHz 50Q-Factor Ferrite 0.41A 0.6Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 1.5uH 10% 7.96MHz 50Q-Factor Ferrite 0.41A 0.6Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-1R0K
Inductor RF Molded Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R | |||||||||||||||||||||||||||||
3613C-2R7K
Inductor RF Molded Wirewound 2.7uH 10% 7.96MHz 50Q-Factor Ferrite 0.37A 0.75Ohm DCR 1812 T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Molded Wirewound 2.7uH 10% 7.96MHz 50Q-Factor Ferrite 0.37A 0.75Ohm DCR 1812 T/R |