Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 13 제품들: 보기
|
데이터시트 보기 |
다양한
|
Grayhill | Inductor Surface Mount | 다양한 | ||||||||||||||||||||||||||||
3615A1R0K
Inductor RF Wirewound 1uH 10% 25MHz 50Q-Factor Phenolic 0.96A 0.25Ohm DCR T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Wirewound 1uH 10% 25MHz 50Q-Factor Phenolic 0.96A 0.25Ohm DCR T/R | |||||||||||||||||||||||||||||
3615A100K
Inductor Power Wirewound 10uH 10% 7.9MHz 35Q-Factor Iron 0.62A 0.6Ohm DCR T/R
|
|
Grayhill | Inductor Surface Mount | Inductor Power Wirewound 10uH 10% 7.9MHz 35Q-Factor Iron 0.62A 0.6Ohm DCR T/R | |||||||||||||||||||||||||||||
3615AR10K
Inductor RF Wirewound 0.1uH 10% 25MHz 50Q-Factor Phenolic 3.5A 0.027Ohm DCR T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Wirewound 0.1uH 10% 25MHz 50Q-Factor Phenolic 3.5A 0.027Ohm DCR T/R | |||||||||||||||||||||||||||||
3615A2R2K
Inductor Power Wirewound 2.2uH 10% 7.9MHz 35Q-Factor Phenolic 0.505A 0.9Ohm DCR T/R
|
|
Grayhill | Inductor Surface Mount | Inductor Power Wirewound 2.2uH 10% 7.9MHz 35Q-Factor Phenolic 0.505A 0.9Ohm DCR T/R | |||||||||||||||||||||||||||||
3615A220K
Inductor RF Wirewound 22uH 10% 2.5MHz 55Q-Factor Iron 0.34A 2Ohm DCR T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Wirewound 22uH 10% 2.5MHz 55Q-Factor Iron 0.34A 2Ohm DCR T/R | |||||||||||||||||||||||||||||
3615AR47K
Inductor RF Wirewound 0.47uH 10% 25MHz 50Q-Factor Phenolic 1.7A 0.08Ohm DCR T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Wirewound 0.47uH 10% 25MHz 50Q-Factor Phenolic 1.7A 0.08Ohm DCR T/R | |||||||||||||||||||||||||||||
3615A102K
Inductor RF Wirewound 1000uH 10% 790KHz 60Q-Factor Ferrite 0.118A 16.5Ohm DCR T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Wirewound 1000uH 10% 790KHz 60Q-Factor Ferrite 0.118A 16.5Ohm DCR T/R | |||||||||||||||||||||||||||||
3615A470K
Inductor RF Wirewound 47uH 10% 2.5MHz 55Q-Factor Iron 0.259A 3.4Ohm DCR T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Wirewound 47uH 10% 2.5MHz 55Q-Factor Iron 0.259A 3.4Ohm DCR T/R | |||||||||||||||||||||||||||||
3615A471K
Inductor RF Wirewound 470uH 10% 790KHz 60Q-Factor Ferrite 0.144A 11Ohm DCR T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Wirewound 470uH 10% 790KHz 60Q-Factor Ferrite 0.144A 11Ohm DCR T/R | |||||||||||||||||||||||||||||
3615A4R7K
Inductor Power Wirewound 4.7uH 10% 7.9MHz 35Q-Factor Iron 1.05A 0.21Ohm DCR T/R
|
|
Grayhill | Inductor Surface Mount | Inductor Power Wirewound 4.7uH 10% 7.9MHz 35Q-Factor Iron 1.05A 0.21Ohm DCR T/R | |||||||||||||||||||||||||||||
3615A101K
Inductor RF Wirewound 100uH 10% 2.5MHz 55Q-Factor Iron 0.216A 4.9Ohm DCR T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Wirewound 100uH 10% 2.5MHz 55Q-Factor Iron 0.216A 4.9Ohm DCR T/R | |||||||||||||||||||||||||||||
3615AR22K
Inductor RF Wirewound 0.22uH 10% 25MHz 50Q-Factor Phenolic 2.57A 0.035Ohm DCR T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Wirewound 0.22uH 10% 25MHz 50Q-Factor Phenolic 2.57A 0.035Ohm DCR T/R | |||||||||||||||||||||||||||||
3615A221K
Inductor RF Wirewound 220uH 10% 790KHz 60Q-Factor Ferrite 0.175A 7.5Ohm DCR T/R
|
|
Grayhill | Inductor Surface Mount | Inductor RF Wirewound 220uH 10% 790KHz 60Q-Factor Ferrite 0.175A 7.5Ohm DCR T/R |