Silicon LabsSI8233AB-D-IMIGBT and MOSFET Gate Driver Photocouplers

2.5 kV 5 V UVLO HS/LS Isolated Gate Driver

Switch between states in a high power transistor by using this SI8233AB-D-IM power driver developed by Silicon Laboratories. This device has a maximum propagation delay time of 30(typ) ns and a maximum power dissipation of 1200 mW. Its maximum power dissipation is 1200 mW. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 6.5 V and a maximum of 24 V.

A datasheet is only available for this product at this time.