KEMET CorporationT322B685M015ATCapacitor Tantalum Solid
Cap Tant Solid 6.8uF 15V 20%( 2.79 X 7.37mm) Axial 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this T322B685M015AT solid tantalum capacitor from Kemet. It can withstand a voltage of 15 VDC. Its leakage current is 0.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 6.8uF. This product is 7.37(Max) mm long with a diameter of 2.79(Max) mm. The T322B685M015AT solid capacitor has an axial termination style. It has a tolerance of 20%.