์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8532.21.00.50 |
Automotive | No |
PPAP | No |
Type | Solid |
Capacitance Value | 150uF |
Tolerance | 20% |
Voltage | 10VDC |
ESR (Ohm) | 0.5 |
Equivalent Series Resistance Type | Standard |
IR (A) | 412 |
IL (uA) | 15 |
Polarity | Polar |
Special Features | Laser Marked Case|Lead Free Terminations|RoHS Compliant |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | No |
Case Code | B |
Case Style | Molded |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Inward L |
Number of Terminals | 2 |
Size (mm) | 3.5 X 2.8 X 1.9 |
Package/Case | 3528-21 |
Temperature Range @ Derated Voltage (ยฐC) | 40 to 125 |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 40 |
Packaging | Tape and Reel |
Product Length (mm) | 3.5 |
Product Depth (mm) | 2.8 |
Product Height (mm) | 1.9 |
Length Tolerance (mm) | ยฑ0.2 |
Depth Tolerance (mm) | ยฑ0.2 |
Height Tolerance (mm) | ยฑ0.2 |