KEMET CorporationT495X226K035ATA200Capacitor Tantalum Solid
Cap Tant Solid 22uF 35V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | Yes |
PPAP | Yes |
Solid | |
22uF | |
10% | |
35VDC | |
0.2 | |
Low | |
0.908 | |
7.7 | |
Polar | |
6 | |
No | |
Yes | |
X | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 4 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4 | |
0.65204 | |
N/R | |
N/R |
EDA / CAD Models |