KEMET CorporationT510E108K004ATE010Capacitor Tantalum Solid

Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.01 Ohm 125°C T/R

This T510E108K004ATE010 tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. It can withstand a voltage of 4 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 40 μA. It has a tolerance of 10%. This product is 7.3 mm long, 3.6 mm tall and 6 mm deep. Its capacitance value is 1000uF.

49 부품 : 오늘 배송

    Total$100.14Price for 16

    • Service Fee  $7.00

      오늘 배송

      Ships from:
      미국
      Date Code:
      2213+
      Manufacturer Lead Time:
      20 주
      Minimum Of :
      16
      Maximum Of:
      49
      Country Of origin:
      멕시코
         
      • Price: $6.259
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2213+
      Manufacturer Lead Time:
      20 주
      Country Of origin:
      멕시코
      • In Stock: 49 부품
      • Price: $6.259