구매 최고 구매자
Infineon Technologies AGTLE49641MXTSA1Hall Effect Sensors
Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Unipolar | |
IC | |
84 | |
55 | |
235 | |
0.4 | |
25 | |
3 | |
12|15|18|24|3.3|5|9 | |
32 | |
2500 | |
-40 | |
170 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
By using it to detect a magnetic field, this TLE49641MXTSA1 Hall effect sensor from Infineon Technologies can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 25 mA. This device has a minimum operating supply voltage of 3 V and a maximum of 32 V. This part has a temperature range of -40 °C to 170 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |