Cornell Dubilier ElectronicsUNL4W30K-FCapacitor Film
Cap Film 30uF 400V PP 10%( 35 X 53.7mm) 0.006 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
DC Link Capacitor | |
30uF | |
10% | |
400VDC | |
0.006 | |
PP | |
Through Hole | |
PC Pin | |
35 X 53.7 | |
-55 | |
85 | |
35 | |
53.7 | |
0.8 |
The materials used to construct this UNL4W30K-F plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm. This product is 53.7 mm tall with a diameter of 35 mm. Its capacitance value is 30uF. It has a tolerance of 10%.