SKS Kontakttechnik VQ 30 BLUE
Conn Banana Plug M 1 POS Solder ST Thru-Hole 1 Port

Conn Banana Plug M 1 POS Solder ST Thru-Hole 1 Port
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Banana Plug |
Gender | M |
Body Orientation | Straight |
Number of Contacts | 1 |
Number of Ports | 1 |
Maximum Current Rating (A) | 30 |
Maximum Voltage Rating | 30VAC|60VDC |
Mounting | Through Hole |
Termination Method | Solder |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (mm) | 11 |
Product Length (mm) | 61 |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn Banana Plug M 1 POS Solder ST Thru-Hole 1 Port
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Banana Plug |
Gender | M |
Body Orientation | Straight |
Number of Contacts | 1 |
Number of Ports | 1 |
Maximum Current Rating (A) | 30 |
Maximum Voltage Rating | 30VAC|60VDC |
Mounting | Through Hole |
Termination Method | Solder |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (mm) | 11 |
Product Length (mm) | 61 |
제조업체