Diodes IncorporatedZTX690BSTZGP BJT
Trans GP BJT NPN 45V 2A 1000mW 3-Pin E-Line Box
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
45 | |
45 | |
5 | |
0.9@10mA@1A | |
0.1@0.5mA@0.1A|0.5@5mA@1A | |
2 | |
100 | |
150@2A@2V|400@1A@2V|500@100mA@2V | |
1000 | |
150(Min) | |
-55 | |
200 | |
Box | |
Mounting | Through Hole |
Package Height | 3.9 |
Package Width | 2.28 |
Package Length | 4.57 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | E-Line |
3 | |
Lead Shape | Through Hole |
Implement this NPN ZTX690BSTZ GP BJT from Diodes Zetex to add switching and amplifying capabilities to your electronic circuit design. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 200 °C.