Diodes IncorporatedZXTN5551FLTAGP BJT
Trans GP BJT NPN 160V 0.6A 330mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
180 | |
160 | |
6 | |
1.2@5mA@50mA|1@1mA@10mA | |
0.15@1mA@10mA|0.2@5mA@50mA | |
0.6 | |
30@50mA@5V|80@10mA@5V|80@1mA@5V | |
330 | |
130(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Use this versatile NPN ZXTN5551FLTA GP BJT from Diodes Zetex to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 330 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 160 V and a maximum emitter base voltage of 6 V.