KYOCERA AVX Components Corporation05083C104KAT2A多层陶瓷电容器

Cap Ceramic 0.1uF 25V X7R 10% Wide Terminal SMD 0508 125°C T/R

You can use multiple capacitors of different parameters choosing this 05083C104KAT2A multilayer ceramic capacitor from AVX! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The 05083C104KAT2A MLCC capacitor has a wide terminal termination style. This product is 1.27 mm long, 1.02(Max) mm tall and 2 mm deep. It has a tolerance of 10%. Its capacitance value is 0.1uF.

A datasheet is only available for this product at this time.