KYOCERA AVX Components Corporation0805ZG475ZAT2A多层陶瓷电容器

Cap Ceramic 4.7uF 10V Y5V -20% to 80% Pad SMD 0805 85°C T/R

Get more with less with AVX's 0805ZG475ZAT2A multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.01 mm long, 1.4(Max) mm tall and 1.25 mm deep. Its capacitance value is 4.7uF.

A datasheet is only available for this product at this time.