Johanson Dielectrics102R18W222KV4E多层陶瓷电容器
Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.40 | |
Automotive | No |
PPAP | No |
This 102R18W222KV4E multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.0022uF. This product is 3.17 mm long, 1.7(Max) mm tall and 1.57 mm deep.