欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 4A994 |
环保无铅 | Active |
美国海关商品代码 | 8414.59.15.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
产品类别 | AC Fan |
Voltage Rating (V) | 115 |
Line Current (A) | 0.1|0.11 |
Power Rating (W) | 10|9 |
Nominal Speed (r/min) | 2650|3100 |
Maximum Airflow (CFM) | 30|35.3 |
Maximum Pressure | 24.5Pa|35.3Pa |
Noise Level (dB) | 40|44 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 80 X 80 X 42 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 60 |
Product Length (Metric) (mm) | 80 |
Product Depth (Metric) (mm) | 80 |
Product Height (Metric) (mm) | 42 |
Special Features | Low Speed |