欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | 4A994 |
环保无铅 | Unconfirmed |
美国海关商品代码 | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
产品类别 | DC Fan |
Voltage Rating (V) | 48 |
Operating Input Voltage Range (V) | 40 to 53 |
Line Current (A) | 0.04 |
Power Rating (W) | 1.92 |
Nominal Speed (r/min) | 3800 |
Maximum Airflow (CFM) | 18.7 |
Maximum Pressure | 40.2Pa |
Noise Level (dB) | 28 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 25 |
Mounting | Flange Mount |
Protection | Polarity |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 90 |
Product Length (Metric) (mm) | 60 |
Product Depth (Metric) (mm) | 60 |
Product Height (Metric) (mm) | 25 |
Special Features | High Speed |