热门搜索

Walsin Technology1206X106K6R3CT多层陶瓷电容器

Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 1206 85°C T/R

Since this 1206X106K6R3CT multilayer ceramic capacitor from Walsin Technology Corporation has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 10uF. It has a tolerance of 10%.

18,975 个零件: 可以在 3 天内配送

    Total$1.20Price for 25

    • 可以在 3 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 18,975
      • Price: $0.0481