KYOCERA AVX Components Corporation12103C684KAT2A多层陶瓷电容器

Cap Ceramic 0.68uF 25V X7R 10% Pad SMD 1210 125°C T/R

This 12103C684KAT2A multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.68uF. This product is 3.2 mm long, 1.52(Max) mm tall and 2.5 mm deep. It has a tolerance of 10%.

A datasheet is only available for this product at this time.