Syfer Technology1210Y1000104KXT多层陶瓷电容器
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1210 FlexiCap 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This 1210Y1000104KXT multilayer ceramic capacitor from Syfer Technology has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 2(Max) mm tall and 2.5 mm deep. This device utilizes flexiterm technology. It has a tolerance of 10%. Its capacitance value is 0.1uF.