Vishay1C20Z5U224M050B多层陶瓷电容器

Cap Ceramic 0.22uF 50V Z5U 20% Radial 5.08mm 85°C Bulk

This 1C20Z5U224M050B multilayer ceramic capacitor from Vishay uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The 1C20Z5U224M050B MLCC capacitor has a radial termination style. This product is 5.08(Max) mm long, 6.35(Max) mm tall and 3.175(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 0.22uF.

Import TariffMay apply to this part if shipping to the United States

4,359 个零件: 可以在 11 天内配送

    Total$0.14Price for 1

    • 可以在 11 天内配送

      Ships from:
      美国
      Date Code:
      2112+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 4,359
      • Price: $0.1362