Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-50 | |
-50 to 150 | |
1000 | |
3 | |
700 | |
20°C/W(Typ) | |
1.2 | |
150 | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201AD |
2 | |
Lead Shape | Through Hole |
Look no further than Vishay's 1N5408-E3/54 rectifier, the perfect tool to use when designing an alternating to direct current switching device. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 3 A.
EDA / CAD Models |