Vishay Rectifiers
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GP10G-E3/54
Diode Switching 400V 1A 2-Pin DO-41 T/R
|
|
Vishay | Rectifiers | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
AS3BJHM3_A/H
Diode Switching 600V 3A 2-Pin SMB T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | Switching Diode | Single | 600 | 3 | -55 | 20 | 2 | SMB | DO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
BAS70-04-HE3-18
Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ES1PC-M3/84A
Diode Switching 150V 1A 2-Pin SMP T/R
|
|
Vishay | Rectifiers | 2 | SMP | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
ESH2C-E3/52T
Diode Switching 150V 2A 2-Pin SMB T/R
|
|
Vishay | Rectifiers | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
SS16HM3_B/H
Diode Schottky 60V 1A 2-Pin SMA T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | Schottky Diode | Single | 60 | 1 | -65 | 200 | 2 | SMA | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
VS-15EVU06HM3/I
Diode Switching 600V 15A 3-Pin(2+Tab) Slim DPAK T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 20 | Single Dual Anode | Active | -55 | -55 to 175 | 600 | 15 | 3 | Slim DPAK | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||
VS-15ETL06FP-N3 Diode Switching 600V 15A 2-Pin(2+Tab) TO-220ACFP Tube |
|
Vishay | Rectifiers | 10 | Single | -65 to 175 | 600 | 15 | 2 | TO-220ACFP | TO | No | No | No | No | No | EAR99 | |||||||||||||
VS-12TQ045STRR-M3 Diode Schottky 45V 15A 3-Pin(2+Tab) D2PAK T/R |
|
Vishay | Rectifiers | 1750 | Single | -55 | -55 to 150 | 45 | 15 | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 | ||||||||||||
VS-MURB1020CTL-M3
Diode Switching 200V 10A 3-Pin(2+Tab) D2PAK T/R
|
|
Vishay | Rectifiers | Switching Diode | Dual Common Cathode | 200 | 10 | -65 | 10 | 35 | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
VS-8TQ100S-M3
Diode Schottky 100V 8A 3-Pin(2+Tab) D2PAK Tube
|
|
Vishay | Rectifiers | 550 | Single | Active | -55 | -55 to 175 | 100 | 8 | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 | |||||||||||
VS-65APS12LHM3
Diode Switching 1.2KV 65A 3-Pin(3+Tab) TO-247AD Tube Automotive AEC-Q101
|
|
Vishay | Rectifiers | 100 | Single Dual Anode | -40 | -40 to 150 | 65 | 3 | TO-247AD | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||
VS-87HFR100
Diode Switching 1KV 85A 2-Pin DO-5
|
|
Vishay | Rectifiers | Switching Diode | Single | 1000 | 85 | 1800 | 1.2@267A | 9000 | 2 | DO-5 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
VS-C4PH3006LHN3
Diode Switching 600V 15A 3-Pin(3+Tab) TO-247AD Tube Automotive AEC-Q101
|
|
Vishay | Rectifiers | 15 | Dual Common Cathode | Active | -55 | -55 to 175 | 600 | 15 | 3 | TO-247AD | TO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||
VS-61CTQ040-N3
Diode Schottky 40V 60A 3-Pin(3+Tab) TO-220AB Tube
|
|
Vishay | Rectifiers | 1000 | Dual Common Cathode | Obsolete | -65 | -65 to 175 | 40 | 60 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | |||||||||||
VS-48CTQ060S-M3 Diode Schottky 60V 40A 3-Pin(2+Tab) D2PAK Tube |
|
Vishay | Rectifiers | 2000 | Dual Common Cathode | Active | -55 | -55 to 150 | 60 | 40 | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
VS-40CTQ045STRL-M3
Diode Schottky 45V 40A 3-Pin(2+Tab) D2PAK T/R
|
|
Vishay | Rectifiers | Schottky Diode | Dual Common Cathode | 45 | 40 | -55 | 3000 | 3 | D2PAK | TO-263 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
VS-4EVH01-M3/I
Diode Switching 100V 4A 3-Pin(2+Tab) SlimDPAK T/R
|
|
Vishay | Rectifiers | 3 | Single Dual Anode | Active | -55 | -55 to 175 | 4 | 3 | SlimDPAK | TO-252 | No | No | No | No | EAR99 | |||||||||||||
VS-6CVH01HM3/I
Diode Switching 100V 6A 3-Pin(2+Tab) SlimDPAK T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 5 | Dual Common Cathode | Active | -55 | -55 to 175 | 6 | 3 | SlimDPAK | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||
VS-4EVH01HM3/I
Diode Switching 100V 4A 3-Pin(2+Tab) SlimDPAK T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 3 | Single Dual Anode | Active | -55 | -55 to 175 | 4 | 3 | SlimDPAK | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||
VS-45APS12LHM3
Diode Switching 1.2KV 45A 3-Pin(3+Tab) TO-247AD Tube Automotive AEC-Q101
|
|
Vishay | Rectifiers | 100 | Single Dual Anode | -40 | -40 to 150 | 45 | 3 | TO-247AD | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||
VS-65APF06LHM3
Diode Switching 600V 65A 3-Pin(3+Tab) TO-247AD Tube Automotive AEC-Q101
|
|
Vishay | Rectifiers | 100 | Single Dual Anode | -40 | -40 to 150 | 65 | 3 | TO-247AD | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||
VS-20CTH03-1-M3 Diode Switching 300V 20A 3-Pin(3+Tab) TO-262AA Tube |
|
Vishay | Rectifiers | 20 | Dual Common Cathode | -65 | -65 to 175 | 300 | 20 | 3 | TO-262AA | TO | No | No | No | No | EAR99 | |||||||||||||
S2D-E3/5BT
Diode Switching 200V 1.5A 2-Pin SMB T/R
|
|
Vishay | Rectifiers | Switching Diode | Single | 200 | 1.5 | -55 | 1 | 2000(Typ) | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
V20DM100CHM3/I
Diode Schottky 100V 20A 3-Pin(2+Tab) SMPD T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 3 | SMPD | TO-263AC | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes |