Johanson Dielectrics251R14S3R3BV4T多层陶瓷电容器
Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 251R14S3R3BV4T multilayer ceramic capacitor from Johanson! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 3.3pF. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.