Johanson Dielectrics251R14S5R6CV4T多层陶瓷电容器
Cap Ceramic 5.6pF 250V C0G 0.25pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This 251R14S5R6CV4T multilayer ceramic capacitor from Johanson has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 5.6pF.