Reduced Price
onsemi2SA1705S-AN通用双极型晶体管
Trans GP BJT PNP 50V 1A 900mW 3-Pin NMP T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
60 | |
50 | |
5 | |
1.2@50mA@500mA | |
0.3@50mA@500mA|0.5@50mA@500mA | |
1 | |
140@100mA@2V|30@1A@2V | |
900 | |
150(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 4.5 mm |
Package Width | 2.5 mm |
Package Length | 6.9 mm |
PCB changed | 3 |
Supplier Package | NMP |
3 |
Use this versatile PNP 2SA1705S-AN GP BJT from ON Semiconductor to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 900 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.